Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
SOCKET OUTLET 3P+N+E IP67 32A 6H
IDR837,022.20 -
SOCKET,230V,16A,2P+E,BLUE
IDR400,260.24 -
SOCKET,PROTOP,400V,32A,3P+E,RED
IDR766,641.01 -
SOCKET,STARTOP,230V,16A,2P+E,BLUE
IDR455,117.71 -
SOCKET,STARTOP,400V,32A,3PN+E,RED
IDR770,102.38 -
SPLASHPROOF HOUSING
IDR77,933.27 -
Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V
IDR114,644.77 -
ST SERIES 2 WAY SURFACE MOUNT PLUG,16A
IDR188,487.33 -
STAK 3 N V0 GREY
IDR105,938.90 -
STRAIGHT CABLE PLUG 63A, 400V
IDR1,214,311.53 -
STRAIGHT CABLE SOCKET 32A, 230V
IDR799,891.14 -
STRAIGHT PLUG 63A 4P+E 400V IP67
IDR2,071,262.83 -
Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V
IDR151,880.72 -
STSERIES 3WAY SOCKET W/STRAIN RELIEF,16A
IDR118,945.26 -
SURF SKT 230V 16A 2P+E IP44
IDR155,342.09 -
SURF SKT 230V 16A 2P+E IP67
IDR311,942.86 -
SURF SKT 230V 32A 2P+E IP67
IDR548,260.03 -
SURFACE MOUNT SOCKET 63A 4P+E 400V IP67
IDR1,650,863.71 -
SURFACE SOCKET 63A, 400V
IDR1,462,481.27 -
SVS ECO VALVE PLUG FORM CI 9.4 MM 110V -
IDR77,303.93 -
YELLOW 2P+E IP67 POWER TOP PLUG,32A 110V
IDR1,061,172.13 -
YELLOW 2P+E IP67 POWER TOP SKT,16A 110V
IDR900,690.43 -
YELLOW 2P+E SPLASHPROOF APPLIANCE INLET
IDR686,924.61