Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
RED 6P+E IP44 PANEL SOCKET,16A 400V
IDR2,015,251.57 -
RED 6P+E IP44 STRAIGHT PLUG,16A 400V
IDR1,602,719.20 -
RED IP67 3PN+E FLANGE PANEL SKT,63A 400V
IDR1,759,949.31 -
S PLUG 230V 16A 2P+E IP44
IDR196,249.19 -
S PLUG 230V 16A 2P+E IP67
IDR268,728.18 -
S PLUG 230V 32A 2P+E IP44
IDR329,669.27 -
S PLUG 230V 32A 2P+E IP67
IDR564,727.76 -
S PLUG 400V 16A 3P+E IP67
IDR355,891.77 -
S PLUG 400V 16A 3P+N+E IP44
IDR183,452.61 -
-15.00%
S PLUG 400V 32A 3P+E IP44
IDR279,951.41IDR184,291.73 -
S PLUG 400V 32A 3P+E IP67
IDR592,628.50 -
S PLUG 400V 32A 3P+N+E IP44
IDR315,928.68 -
SCHUKO PLUG 2P+E PVC WHITE
IDR89,576.06 -
SCKT,FEMALE HOUSING,IP68,INLINE,12-16,3W
IDR302,817.43 -
SEALING COVER,POWERCON TRUE1 MALE
IDR259,078.30Pack (1 Pack of 10) -
SIZE 2 LEAD ACID BATTERY TERMINAL
IDR227,506.41 -
SOCKET OUTLET 2P+E IP67 16A 4H 100-130V
IDR520,778.85 -
SOCKET OUTLET 2P+E IP67 16A 6H 200-250V
IDR664,268.37 -
SOCKET OUTLET 2P+E IP67 32A 6H 200-250V
IDR664,897.71 -
SOCKET OUTLET 3P+E IP44 32A 6H 380-415V
IDR445,782.50 -
SOCKET OUTLET 3P+E IP67 16A 6H 380-415V
IDR533,365.65 -
SOCKET OUTLET 3P+E IP67 32A 6H 380-415V
IDR480,186.42 -
SOCKET OUTLET 3P+E IP67 32A 6H 380-415V
IDR771,151.28 -
SOCKET OUTLET 3P+E IP67 32A 6H 380-415V
IDR561,790.84