Industrial Interlocks
Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They’re designed to enhance electrical safety in industrial applications, but can also be used in commercial environments. How do industrial interlocks work?Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can’t be withdrawn with the switch in the ‘on’ position, which prolongs contact life.What are industrial interlocks made of?The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they’re insulated, strong and durable. There’s also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.
-
MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V
IDR5,150,308.78 -
IP67 3P+E SWITCH INTERLOCK 16A 400V
IDR4,256,960.65 -
IP67 4P+E SWITCH INTERLOCK 63A 400V
IDR9,953,221.88 -
RED IP67 3P+E SW INTERLOCK SKT,HOR.,16A
IDR1,458,285.67 -
MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 400 V
IDR4,386,604.69 -
MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 63A, 400 V
IDR10,353,062.56 -
MENNEKES Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 400 V
IDR9,486,880.94 -
MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 230 V
IDR5,138,456.21 -
SWITCH INTERLOCK HORIZONTAL 16A, 400V
IDR4,256,750.87