IEC Filters
IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.What are IEC filters used forIEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.Types of IEC filtersThere are a vast number of IEC filter types available, each of which is adapted to a specific usage.
-
5120 FILTERED INLET 1A SNAP-IN
IDR121,357.73 -
DD12 PEM WITH FILTER 10A MEDICAL
IDR368,898.13 -
DD12 PEM WITH FILTER 2A
IDR334,074.65 -
DD12 PEM WITH FILTER 4A
IDR345,927.22 -
DD14 POWER ENTRY MODULE W. FILTER 6A
IDR536,827.02 -
FILTER; 3A @ 50 DEGC; 250V, 190 MUA
IDR91,254.30 -
Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mm,Solder,Rated At 6A,250 V ac Operating Frequency 0 → 400Hz
IDR554,658.32 -
FN9222 SCREW MOUNT INLET FILTER,10A
IDR120,938.17 -
Schaffner,3A,250 V ac Male Panel Mount IEC Filter FN 9222-3/06,Faston None Fuse
IDR91,988.53 -
FUSEHOLDER;LT0.5MA;5X20MM
IDR463,613.80 -
HORIZONTAL SCREW FILTER W/5X20MM FUSE,6A
IDR264,532.58 -
IEC INLET FILTER WITH SINGLE FUSE 2A
IDR415,364.40 -
IEC INLET W/2P SWITCH,4A W/FILTER
IDR502,423.10 -
IEC950 SINGLE FUSED INLET FILTER,4A
IDR679,267.64 -
IECINLET W/2P SW,10A W/FLTR
IDR399,421.12 -
TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM4S,Spade 1, 2 Fuse
IDR842,686.26 -
MODULE,POWERENTRY,PEM,FILTERED,5AMP
IDR537,036.80 -
TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
IDR162,999.06 -
POWER ENTRY MODULE 10A VERSAT.FLANGE
IDR560,007.71 -
TE Connectivity,15A,250 V ac Male Flange Mount IEC Filter 2 Pole 1-1609112-4,Spade None Fuse
IDR161,320.82 -
POWER ENTRY MODULE 6A VERSAT.FLANGE
IDR543,644.87 -
POWER ENTRY MODULE FILTER 2A VERT. FIT
IDR482,389.11 -
POWERENTRYMODULE,NOFILTER,250VAC(MAX.)
IDR270,091.75 -
SINGLE PHASE IEC-INLET 10A COMPACT PEM
IDR439,908.66