IEC Connectors
IEC Connectors are used as power couplers for electrical appliances. IEC refers to the set of standards from the International Electrotechnical Commission, ensuring that the power cords for appliances conform to a standardized set of safety requirements for appliances not exceeding a 250 V ac voltage or 16 A rated current.For everything to domestic kitchen equipment to computer hardware in office environments, the IEC connector is available in different sizes and shapes to accommodate the current, temperature and earthing requirements of different appliances.IEC Types:C1/C2- Used for small electrical appliances such as electric trimmers or shavers.C5/C6- Known as a cloverleaf, this power connector is used in smaller electrical appliances such as projectors.C7/C8- The figure-eight connector is commonly used in personal stereo systems and some older laptop models.C13/C14- This connector is used for larger electrical appliances, such as kitchen appliances, instrumentation amplifiers and computer hard drives.C15/C16- This connector is often referred to as a kettle lead due to its use in powering electric kettles. They are well suited to this task due to their designation as a ’hot condition’ coupler and having a high-temperature ratingC15A/C16A- Is similar to the C15 and C16, but is rated for a higher temperature.C17/C18- Is an unearthed power connector that is used in audio applications when audio quality is a concern.C19/C20- Is a power connector for high current applications, such as uninterruptible power supplies or power distribution units.
-
4761/4762 APPLIANCE COUPLER SET BLK/BLUE
IDR528,121.15 -
BLACK FLANGE FIXED PLUG,2.8MM 10A 250VAC
IDR55,277.03 -
BLACK FLANGE FIXING SHUTTERED SOCKET,10A
IDR133,315.19 -
BLACK FLANGE FIXING STD SKT,10A 250VAC
IDR52,340.11 -
-27.70%
BLACK HOT CONDITION CHASSIS PLUG,10A
IDR57,899.28IDR39,333.75 -
BLACK RE-WIREABLE R/A PLUG,10A 250VAC
IDR131,532.06 -
BLACK REWIREABLE BOTTOM ENTRY SOCKET,10A
IDR199,395.89 -
BLACK REWIREABLE HOT CONDITION SKT,10A
IDR130,378.27 -
BLACK REWIREABLE R/A SOCKET,10A 240VAC
IDR126,916.90 -
BLACK REWIREABLE STRAIGHT SKT,10A 240VAC
IDR116,427.90 -
BLACK SNAP-IN STD PLUG,1.5MM 10A 250VAC
IDR52,654.78 -
BLACK SNAP-IN STD PLUG,1MM 10A 250VAC
IDR57,060.16 -
BLACK STD FLANGE FIXING PLUG,6.3MM 10A
IDR56,325.93 -
BLK RE-WIREABLE STRAIGHT PLUG,10A 250VAC
IDR170,446.25 -
C14 CONNECTOR SNAP IN WITH BLACK SWITCH
IDR131,532.06 -
C19 FEMALE CABLE CONNECTOR
IDR214,290.27 -
CD POWER ENTRY MODULE
IDR955,023.45 -
CEE22 PLUG
IDR50,032.53 -
CORD PLUG;10A;250V
IDR153,349.18 -
CORDPLUG;10A; 250 VAC;
IDR110,344.28 -
CORDPLUG;10A; 250 VAC;
IDR99,540.61 -
CORDPLUG;10A; 250 VAC;
IDR84,541.34 -
Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
IDR353,269.52 -
Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
IDR249,428.42