IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
MTA 156 8 WAY SKT 18AWG
IDR60,206.86Pack (1 Pack of 5) -
MTA 3 WAY CABLE SKT 2.54MM
IDR29,998.54Pack (1 Pack of 10) -
MTA 5 WAY CABLE SKT 2.54MM
IDR50,347.20Bag (1 Bag of 10) -
MTA 8 WAY CABLE SKT 2.54MM
IDR78,562.61Bag (1 Bag of 10) -
MTA-100 2.54MM RECEPTACLE ASSEMBLY 2WAY
IDR27,061.62Pack (1 Pack of 10) -
MTA-100 2.54MM RECEPTACLE ASSEMBLY 8WAY
IDR95,135.23Pack (1 Pack of 10) -
MTE 2.54MM RECEPTACLE LATCH 4 WAY
IDR927,227.60Tube (1 Tube of 55) -
MTE 2.54MM RECEPTACLE LATCH 8 WAY
IDR159,537.69Lot (1 Lot of 2) -
PICOFLEX LATCHED SMT HEADER 10W
IDR90,415.18Pack (1 Pack of 5) -
PICOFLEX LATCHED SMT HEADER 14W
IDR94,086.33Pack (1 Pack of 5) -
QKE III FEM CONN GP
IDR0.00 -
RECEPTACLE IDC 3 WAY SOCKET MTA-100
IDR24,124.70Box (1 Box of 5) -
RECEPTACLE IDC 60 WAY AMP-LATCH
IDR240,722.55 -
RECEPTACLE IDC 8 WAY MTA-100
IDR50,661.87Pack (1 Pack of 5) -
RIBBON CABLE CONN. PLUG ,10 WAY,2.54MM
IDR157,335.00 -
RIBBON CABLE CONN.DIP,14 WAY,2.54MM,PCB
IDR37,131.06 -
RIBBON CABLE CONN.DIP,40 WAY,2.54MM,PCB
IDR49,298.30 -
RIBBON CABLE CONN.MALE,20 WAY,2.54MM,BLK
IDR107,092.69 -
RIBBON CABLE CONN.RCPT.10 WAY,1.27MM,BLK
IDR73,947.45 -
RIBBON CABLE CONN.RCPT.10 WAY,2MM,BLK
IDR88,422.27 -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR131,112.50Box (1 Box of 5) -
RIBBON CABLE CONN.RCPT.14 WAY,2MM,BLK
IDR76,464.81 -
TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
IDR137,405.90Pack (1 Pack of 5) -
RIBBON CABLE CONN.RCPT.34WAY,2.54MM,GREY
IDR34,194.14