IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
AMP-LATCH RECEPTACLE,0.08-0.15MM?,26WAY
IDR31,257.22 -
AMP-LATCH RECEPTACLE,0.08-0.15MM?,50WAY
IDR63,668.23 -
HARWIN 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR160,167.03 -
ARCHER M50 1.27MM IDC CABLE SOCKET, 34P
IDR1,103,547.69Pack (1 Pack of 22) -
TE Connectivity 32-Way IDC Connector Socket for Cable Mount, 2-Row
IDR185,130.85Pack (1 Pack of 5) -
CONNECTOR 16 WAY SOCKET IDC 622 SERIES
IDR54,752.58 -
CONNECTOR FH IDC 20WAY REC 24AWG MTA-100
IDR84,226.67 -
CONNECTOR FH IDC 4 WAY REC 22AWG MTA-100
IDR0.00 -
CONNECTOR FH IDC 5 WAY REC 28AWG MTA-100
IDR5,768.95 -
CONNECTOR FH IDC 8 WAY REC 24AWG MTA-100
IDR10,803.67 -
CONNECTOR, COMPLIANT TO MIL STANDARD, RI
IDR44,892.92 -
CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM
IDR85,695.13 -
CONNECTOR,M-O-W,MICRO-MATCH,14 WAY,28AWG
IDR104,890.00Reel (1 Reel of 5) -
CONNECTOR,M-O-W,MICRO-MATCH,16 WAY,28AWG
IDR183,872.17Reel (1 Reel of 5) -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR15,838.39 -
Stelvio Kontek 12-Way IDC Connector Socket for Cable Mount, 1-Row
IDR184,081.95Pack (1 Pack of 5) -
HE14 AUTOCOM CABLE SOCKET 22/24AWG 5W
IDR74,367.01Pack (1 Pack of 5) -
Stelvio Kontek 2-Way IDC Connector Socket for Cable Mount, 1-Row
IDR56,745.49Pack (1 Pack of 5) -
Stelvio Kontek 6-Way IDC Connector Socket for Cable Mount, 1-Row
IDR79,296.84Pack (1 Pack of 5) -
Stelvio Kontek 7-Way IDC Connector Socket for Cable Mount, 1-Row
IDR87,897.82Pack (1 Pack of 5) -
TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
IDR19,089.98 -
HOUSING 7 WAY RECEPTACLE 2.54MM AMPMODU
IDR55,486.81 -
HOUSING FH 10X2 WAY REC 2.54MM AMPMODU
IDR13,740.59 -
TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
IDR22,970.91