IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
50W IDC BOX HEADER
IDR86,848.92 -
50W IDC POLARISED SKT NO STRAIN RELIEF
IDR69,122.51Bag (1 Bag of 5) -
50WAY IDC STRAIGHT BOXED HEADER,25.7MM L
IDR54,857.47 -
50WAY POLARISED SKT W/O STRAIN RELIEF
IDR41,011.99 -
6 WAY CABLE MOUNT MTA SOCKET,22 AWG
IDR56,955.27Pack (1 Pack of 5) -
6 WAY IDT HOUSING,1.27MM PITCH
IDR34,928.37Pack (1 Pack of 5) -
6 WAY IDT HOUSING,1.27MM PITCH LOW PROF
IDR116,952.35Bag (1 Bag of 5) -
6 WAY MTA CABLE MOUNT SKT,2.54MM 22AWG
IDR69,437.18Pack (1 Pack of 10) -
64 WAY BUMP SKT W/STRAIN RELIEF,1A
IDR4,425,833.55Box (1 Box of 50) -
65801-007LF-CLINCHER RECEPTACLE ASSY
IDR112,127.41Pack (1 Pack of 5) -
6W QUICKIE IDC RECEPTACLE
IDR63,773.12Pack (1 Pack of 5) -
6WAY MICRO-MATCH CABLE PLUG,1.27MM PITCH
IDR93,561.88Bag (1 Bag of 5) -
8 WAY IDT HOUSING,1.27MM PITCH
IDR35,662.60Pack (1 Pack of 5) -
8 WAY MTA CABLE MOUNT SKT,2.54MM 22AWG
IDR91,359.19Pack (1 Pack of 10) -
891 SERIES 2.54MM IDC CABLE SOCKET, 10P
IDR25,698.05 -
891 SERIES 2.54MM IDC CABLE SOCKET, 40P
IDR45,102.70 -
891 SERIES 2.54MM IDC CABLE SOCKET, 40P
IDR41,956.00 -
891 SERIES 2.54MM IDC CABLE SOCKET, 50P
IDR31,886.56 -
8W IDC CLOSED END CONNECTOR MTA-100
IDR91,883.64Bag (1 Bag of 10) -
8W IDC POLARISED SKT NO STRAIN RELIEF
IDR65,766.03Bag (1 Bag of 5) -
-23.50%
8WAY MICRO-MATCH CABLE PLUG,1.27MM PITCH
IDR115,693.67IDR79,087.06Box (1 Box of 5) -
AMP LATCH 2.54MM IDC CABLE SOCKET, 20P
IDR28,739.86 -
AMP-LATCH 2.54MM IDC CABLE PLUG, 16P
IDR136,671.67 -
AMP-LATCH RECEPTACLE,0.08-0.15MM?,16WAY
IDR30,522.99