IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
20W IDC POLARISED SKT NO STRAIN RELIEF
IDR36,921.28Pack (1 Pack of 5) -
20WAY 2.54MM IDC SOCKET + STRAIN RELIEF
IDR85,485.35Pack (1 Pack of 5) -
20WAY 2.54MM IDC SOCKET + STRAIN RELIEF
IDR832,302.15Tray (1 Tray of 54) -
20WAY IDC STRAIGHT BOXED HEADER,25.7MM L
IDR69,542.07 -
20WAY POLARISED SKT W/O STRAIN RELIEF
IDR1,007,363.56Box (1 Box of 50) -
20WAY POLARISED SKT W/O STRAIN RELIEF
IDR24,544.26 -
26 W IDC SIDE SOCKET
IDR54,752.58 -
26 WAY BUMP SKT W/STRAIN RELIEF,1A
IDR42,060.89 -
TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
IDR71,430.09 -
26 WAY IDC BUMP POLARISED SOCKET,1A
IDR42,690.23 -
26 WAY UNIVERSAL IDC CABLE SKT,37.59MM L
IDR61,150.87 -
26 WAY UNIVERSAL R/A PLUG,37.59MM L
IDR56,221.04 -
RS PRO, 26 Way, Straight PCB Header
IDR82,338.65 -
26WAY IDC STRAIGHT BOXED HEADER,25.7MM L
IDR56,535.71 -
26WAY POLARISED SKT W/O STRAIN RELIEF
IDR32,201.23 -
3 WAY MTA CABLE MOUNT SKT,2.54MM 22AWG
IDR24,858.93Pack (1 Pack of 10) -
3000 SERIES 2.54MM IDC CABLE SOCKET, 10P
IDR54,123.24 -
3000 SERIES 2.54MM IDC CABLE SOCKET, 10P
IDR46,046.71 -
3000 SERIES 2.54MM IDC CABLE SOCKET, 16P
IDR75,730.58 -
3000 SERIES 2.54MM IDC CABLE SOCKET, 20P
IDR82,653.32 -
3000 SERIES 2.54MM IDC CABLE SOCKET, 26P
IDR92,303.20 -
3000 SERIES 2.54MM IDC CABLE SOCKET, 34P
IDR0.00 -
34 W IDC SIDE SOCKET
IDR60,311.75 -
TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row
IDR71,010.53