Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
H-BE 24 WAY IP65 PLUG INSERT,16A 440VAC
IDR489,626.52 -
H-BE 24WAY SIDE ENTRY 2LOCKING LEVER KIT
IDR1,291,930.13 -
H-BE 24WAY SIDE ENTRY CABLE PLUG,M25 16A
IDR753,739.54 -
H-BE 24WAY SURFACE SOCKET,M25 16A 440VAC
IDR959,009.27 -
H-BE 6 WAY TOP ENTRY 1 LOCKING LEVER KIT
IDR889,676.98 -
H-BE 6/H-DD 24 WAY SIDE ENTRY HOOD,PG21
IDR455,747.05 -
H-BE 6WAY SURFACE SOCKET,PG16 16A 440VAC
IDR612,242.93 -
H-BS 6WAY IP65 PANEL SKT,PG21 35A 440VAC
IDR894,501.92 -
H-BS 6WAY SIDE ENTRY CABLE PLUG,PG21 35A
IDR696,259.82 -
HA 16 WAY SCREW TERMINAL MALE INSERT,10A
IDR824,959.85 -
TE Connectivity HA Top Entry Heavy Duty Power Connector Housing
IDR1,515,031.16 -
HA 16WAY TOP ENTRY METAL CABLE HOOD,PG16
IDR493,612.34 -
HA 4WAY SCREW TERMINAL FEMALE INSERT,10A
IDR330,613.28 -
HAN (R) METAL SPECIAL CABLE GLAND,PG11
IDR167,928.89 -
HAN (R) METAL SPECIAL CABLE GLAND,PG29
IDR230,023.77 -
HAN 100A CRIMP MODULE MALE
IDR233,275.36 -
HAN 100A SINGLE MODULE, FEMALE
IDR160,271.92 -
-15.00%
HAN 100A SINGLE MODULE, MALE
IDR151,251.38IDR120,203.94 -
HAN 10A HOOD SIDE ENTRY HC 2 PEGS M25
IDR359,877.59 -
HAN 10A HOOD TOP ENTRY HC 2 PEGS M25
IDR397,218.43 -
HAN 10A HOUSING PANEL 1 LEVER LOCK THERM
IDR444,838.49 -
HAN 10A HSG SURF HC 1 LEVER 2 ENTRIES
IDR1,014,391.19 -
HAN 10A INSERT FEMALE CRIMP
IDR290,230.63 -
HAN 10A KIT SE MTAL HOOD/STRT BLKHD BASE
IDR1,523,527.25