Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
EPIC HD 6 WAY IP65 H-BS PLUG,35A 440VAC
IDR408,336.77 -
EPIC HD 6 WAY IP68 H-BS SKT,35A 440VAC
IDR368,898.13 -
FEM.AXIAL SCREW CONTACT MODULE 16-35SQMM
IDR804,925.86 -
FEMALE COAX MULTI-CONTACT MODULE,50OHM
IDR234,429.15 -
FEMALE INSERT HAN Q 4/2
IDR309,320.61 -
FEMALE INSERT HAN Q 7/0
IDR185,340.63 -
GREEN HOUSING FOR SINGLE POLE MODULE
IDR106,673.13Pack (1 Pack of 10) -
GREY 120A HEAVY DUTY CONNECTOR 10MM2
IDR66,605.15 -
GREY 120A HEAVY DUTY CONNECTOR 6MM2
IDR182,718.38 -
GREY 240A HEAVY DUTY CONNECTOR 25MM2
IDR327,676.36 -
GREY 320A CONNECTOR TWO POLE + AUX
IDR777,654.46 -
GREY 340A HEAVY DUTY CONNECTOR 25MM2
IDR303,866.33 -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
IDR107,302.47 -
Anderson Power Products, SB 2 Way Battery Connector, 120.0A, 600.0 V
IDR270,196.64 -
GREY TWO POLE 175AMP CONNECTOR
IDR339,843.60 -
GRY HOUSING 2P 50A 600VAC/DC CONT MOD
IDR194,466.06Pack (1 Pack of 2) -
H-A 10 WAY TOP ENTRY CABLE PLUG,PG16 10A
IDR675,386.71 -
H-A 10WAY SIDE ENTRY CABLE PLUG,PG16 10A
IDR642,136.58 -
H-A16 WAY IP65 SIDE ENTRY METAL HOOD,M25
IDR640,982.79 -
H-A3/4 WAY IP54 TOP ENTRY METAL HOOD,M20
IDR186,389.53 -
H-BE 10/H-DD 42 WAY SIDE ENTRY HOOD,PG29
IDR342,780.52 -
H-BE 10WAY TOP ENTRY 2 LOCKING LEVER KIT
IDR1,059,703.67 -
H-BE 16 WAY IP65 CONNECTOR HOUSING,M25
IDR551,721.40 -
H-BE 16 WAY IP65 PLUG INSERT,16A 440VAC
IDR420,608.90