Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
CONNECTOR FEMALE INSERT B16 16P SCREW
IDR294,950.68 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
IDR206,423.52 -
CONNECTOR MALE INSERT B10 10P SCREW
IDR300,195.18 -
CONNECTOR MALE INSERT B16 16P SCREW
IDR360,926.49 -
CONNECTOR MALE INSERT B6 6P SCREW
IDR193,941.61 -
CONNECTOR, BULKHEAD MOUNTING, 1 LEVER
IDR467,284.95 -
-10.00%
CONNECTOR, CARRIER HOOD, TOP ENTRY
IDR347,185.90IDR313,621.10 -
CONNECTOR, FRAME, DOUBLE VERSION
IDR1,329,480.75 -
CONNECTOR, HAN EES,46 WAY, MALE
IDR538,085.70 -
CONNECTOR, SIDE ENTRY HOOD, 1 LEVER
IDR274,602.02 -
CONNECTOR, TOP ENTRY HOOD, 1 LEVER
IDR270,091.75 -
CONSTANT PIN CONTACT
IDR215,339.17 -
CONSTANT SOCKET CONTACT
IDR302,817.43 -
CONTACT QUINTAX FEMALE
IDR559,588.15 -
COUPLER HOOD W/ 2 LEVERS,PG21 16B
IDR691,120.21 -
DDD MODULE FEMALE
IDR113,071.42 -
HARTING Han-Modular Heavy Duty Power Connector Module, 17 contacts, 10A, Male
IDR126,916.90 -
DIN-POWER SHELL HOUSING C
IDR260,756.54 -
DUST COVER FOR HOOD 6B
IDR491,094.98 -
EE MODULE MALE .25 TO 1.5MM
IDR602,802.83Pack (1 Pack of 2) -
EEE MODULE FEMALE
IDR314,250.44 -
EEE MODULE MALE
IDR314,250.44 -
EPIC H-A 3/4 WAY PLASTIC TOP COUPLER,10A
IDR77,408.82 -
EPIC H-A 4WAY IP54 SKT INSERT,10A 440VAC
IDR130,273.38