Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
RS PRO 24B SURFACE MOUNTED HOUSING
IDR807,443.22 -
RS PRO 24E SCREW INSERT 24 CONTACTS
IDR436,971.74 -
RS PRO 24E SCREW INSERT 24 CONTACTS
IDR499,381.29 -
RS PRO 3A HOOD COUPLER M20
IDR276,070.48 -
RS PRO 3A HOOD SIDE ENTRY
IDR150,622.04 -
RS PRO 3A HOUSING SIDE MOUNT
IDR255,931.60 -
RS PRO 3A INSERT 3 CONTACTS + PE, FEMALE
IDR208,835.99 -
RS PRO 3A INSERT 3 CONTACTS + PE, MALE
IDR247,540.40 -
RS PRO 6B BULKHEAD MOUNTED HOUSING
IDR265,896.15 -
RS PRO 6B HOOD, TOP ENTRY M25
IDR289,915.96 -
RS PRO 6E SCREW INSERT 6 CONTACTS + PE
IDR200,339.90 -
RS PRO 6E SCREW INSERT 6 CONTACTS + PE
IDR202,857.26 -
SIDE ENTRY PANEL MOUNT METAL HOUSING,3A
IDR328,725.26 -
SIDE ENTRY PANELMOUNT PLASTIC HOUSING,3A
IDR254,043.58 -
STAF SKT 20-WAY SCREW
IDR452,285.68 -
STRAIGHT PANEL MOUNT METAL HOUSING,3A
IDR162,789.28 -
SURFACE BASE HOUSING MODULE,16B
IDR438,335.31 -
THERMOPLASTIC PRE-CUT SEALING RING,PG29
IDR49,298.30 -
TOP ENTRY PANEL MOUNT PLASTIC HOUSING,3A
IDR95,764.57 -
Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead
IDR850,553.01 -
ULTRA H-B 6 TS LB 9-17 BRUSH
IDR305,334.79