Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
MALE COAXIAL MULTI-CONTACT MODULE,50OHM
IDR179,466.79 -
MALE INSERT HAN Q 4/2
IDR300,824.52 -
MALE PE MODULE 1.5 TO 16MM
IDR194,256.28 -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 50.0A, Male
IDR167,404.44 -
METAL CABLE GLAND
IDR40,067.98 -
OUTLET,C13,10/20A,250VAC,1.5MM SNAP
IDR196,249.19Pack (1 Pack of 5) -
PANEL MOUNT METAL HOUSING,PG11 SIZE 3A
IDR240,932.33 -
PANEL SOCKET HAN 3A M?TAL M20
IDR220,898.34 -
PANEL SOCKET HAN 3A PLASTIQUE M20
IDR153,768.74 -
SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V
IDR1,073,654.04 -
POLARISATION PIN FOR HD CONNECTOR
IDR84,226.67Pack (1 Pack of 4) -
PROTECTION CAP PANEL FEEDTHROUGH METAL
IDR286,664.37 -
PROTECTION CAP PANEL FEEDTHROUGH PLASTIC
IDR334,179.54 -
RED 110A HEAVY DUTY CONNECTOR 10MM2
IDR172,963.61 -
RED 120A HEAVY DUTY CONNECTOR 6MM2
IDR119,574.60 -
RED 240A HEAVY DUTY CONNECTOR 35MM2
IDR299,460.95 -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
IDR131,112.50 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
IDR146,531.33Pack (1 Pack of 10) -
RED SINGLE POLE HOUSING
IDR113,805.65Pack (1 Pack of 2) -
RED TWO POLE 175AMP CONNECTOR
IDR326,942.13 -
RED TWO POLE 350AMP CONNECTOR
IDR500,535.08 -
HARTING Replacement-Tip, Han D Series , For Use With Removal Tool
IDR41,011.99 -
RS PRO 16B HOOD, TOP ENTRY M25
IDR346,766.34 -
RS PRO 24B HOOD, SIDE ENTRY M32
IDR539,449.27