Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HOOD COVER,6B/PG13.5
IDR470,746.32 -
HOOD SIDE ENTRY HAN 10B EMC 1 X 32MM HC
IDR616,228.75 -
HOOD TOP ENTRY HAN 3A EMC 1 X 20MM
IDR221,108.12 -
HOUSING BULKHEAD MOUNT
IDR283,412.78 -
HOUSING DUST COVER,10B
IDR364,282.97 -
HOUSING DUST COVER,16B
IDR407,392.76 -
HOUSING DUST COVER,24B
IDR484,382.02 -
HOUSING DUST COVER,6B
IDR333,969.76 -
HPR IP68 HOUSING PROTECTION COVER,24B
IDR815,205.08 -
INDUSTRIAL HOOD,SIDE ENTRY,M20,10A
IDR284,042.12 -
INDUSTRIAL HOOD,TOP ENTRY,M20,10A
IDR357,150.45 -
INDUSTRIAL HOOD,TOP ENTRY,M25,16A
IDR424,699.61 -
IRON PIN CONTACT
IDR216,702.74 -
IRON SOCKET CONTACT
IDR290,125.74 -
LO B/HD MOUNT HOUSING+COVER FOR 2 LEVER
IDR577,524.34 -
LO TYPE SIDE ENTRY HOOD FOR 1 LEVER,PG21
IDR369,632.36 -
LO TYPE SIDE ENTRY HOOD FOR 2 LEVER,PG21
IDR343,934.31 -
LO TYPE TOP ENTRY HOOD FOR 1 LEVER,PG29
IDR494,346.57 -
LO TYPE TOP ENTRY HOOD FOR 2 LEVER,PG29
IDR447,146.07 -
LOCATOR FOR HAN E CONTACTS NO ROHS
IDR101,218.85 -
LOCK THERMOPLASTIC FOR HAN-ECO
IDR113,386.09 -
-10.00%
LOCKING LEVERS
IDR193,941.61IDR149,678.03 -
LOCKING LEVERS
IDR193,207.38 -
LOCKING LEVERS
IDR164,677.30