Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HIGH SIDE ENTRY HOOD FOR 2 LEVER PG29
IDR252,260.45 -
HIGH SMT 16B HOUSING W/LEVER,M32
IDR753,424.87 -
HIGH SMT 24B HOUSING W/LEVERS,M32
IDR734,649.56 -
HIGH TYPE COUPLING HOOD,PG21 SIZE 6B
IDR661,751.01 -
HARTING Han B, 10B Side Entry Heavy Duty Power Connector Hood
IDR459,627.98 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
IDR414,105.72 -
HIGH TYPE SIDE ENTRY HOOD,PG16 SIZE 10A
IDR597,453.44 -
-15.40%
HIGH TYPE SIDE ENTRY HOOD,PG16 SIZE 16A
IDR640,773.01IDR282,993.22 -
HIGH TYPE SIDE ENTRY HOOD,PG21 16B
IDR406,868.31 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
IDR387,358.77 -
HIGH TYPE SIDE ENTRY HOOD,PG29 16B
IDR479,871.75 -
HIGH TYPE SIDE ENTRY HOOD,PG29 SIZE 6B
IDR394,910.85 -
HIGH TYPE SIDE ENTRY METRIC HOOD,M32 16B
IDR534,309.66 -
HIGH TYPE TOP ENTRY 1 LEVER METAL HOOD
IDR767,270.35 -
HIGH TYPE TOP ENTRY HOOD,M32 SIZE 10B
IDR486,689.60 -
HIGH TYPE TOP ENTRY HOOD,PG16 SIZE 16A
IDR566,720.67 -
HIGH TYPE TOP ENTRY HOOD,PG21 16B
IDR534,729.22 -
HIGH TYPE TOP ENTRY HOOD,PG21 SIZE 32A
IDR547,945.36 -
HIGH TYPE TOP ENTRY HOOD,PG21 SIZE6B
IDR374,667.08 -
HIGH TYPE TOP ENTRY HOOD,PG29 16B
IDR499,695.96 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
IDR469,697.42 -
HIGH TYPE TOP ENTRY METRIC HOOD,M32 24B
IDR592,418.72 -
HOOD COVER,10B/PG16
IDR615,704.30 -
HOOD COVER,24B/PG21
IDR844,469.39