Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han B, 16B Heavy Duty Power Connector Housing
IDR717,237.82 -
2 LEVER,10 WAY PANEL BULKHEAD SOCKET KIT
IDR856,846.41 -
Han E Coupler Kit, Female, 16 Way, 16.0A, 500.0 V
IDR1,064,318.83 -
Han E Panel Kit, Female, 24 Way, 16.0A, 500.0 V
IDR1,066,941.08 -
Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
IDR430,258.78 -
Han E Hood Kit, Male, 24 Way, 16.0A, 500.0 V
IDR1,091,904.90 -
24 WAY SIDE ENTRY HOODED PLUG,M25
IDR925,129.80 -
24 WAY TOP ENTRY HOODED PLUG,16A PG21
IDR1,187,879.25 -
3 WAY PANEL MOUNT STRAIGHT METAL SOCKET
IDR387,044.10 -
3 WAY PIN MODULE & CONTACTS,40A 6MM WIRE
IDR150,097.59 -
3 WAY SIDE ENTRY BULKHEAD METAL SOCKET
IDR487,948.28 -
3 WAY+E TOP ENTRY HOOD CABLE METAL PLUG
IDR346,976.12 -
3 WAY+E TOP ENTRY METAL HOOD CABLE PLUG
IDR340,682.72 -
3WAY TOP ENTRY PANELMOUNT PLASTIC SOCKET
IDR416,308.41 -
3WAY+E TOP ENTRY HOOD CABLE PLASTIC PLUG
IDR302,188.09 -
4 WAY CABLE COUPLER PLASTIC HOOD,PG11
IDR492,458.55 -
4 WAY PANEL MOUNT STRAIGHT METAL SOCKET
IDR401,938.48 -
Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
IDR580,461.26 -
4 WAY+E SIDE ENTRY HOOD CABLE METAL PLUG
IDR504,730.68 -
4 WAY+E TOP ENTRY METAL HOOD CABLE PLUG
IDR444,733.60 -
4,0MM POWERLOK? 2 WAY PLUG STRAIGHT FOR
IDR391,659.26 -
40AMP MALE CRIMP MODULE
IDR119,679.49 -
4P+E TOP ENTRY HOOD CABLE METAL PLUG
IDR463,508.91 -
4WAY+E TOP ENTRY HOOD CABLE PLASTIC PLUG
IDR383,268.06