Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN(R) A 3P+E SOCKET INSERT,10A 230/400V
IDR235,687.83 -
HAN(R) A 4P+E PIN INSERT,10A 230/400V
IDR300,719.63 -
HAN(R) A 4P+E SOCKET INSERT,10A 230/400V
IDR232,541.13 -
-10.00%
HAN(R) D 15P+E SOCKET INSERT, 250VAC
IDR269,672.19IDR236,736.73 -
HAN(R) D 25P+E MALE INSERT, 250VAC
IDR349,913.04 -
HAN(R) D 25P+E SOCKET INSERT, 250VAC
IDR318,760.71 -
HAN(R) D 40P+E MALE INSERT, 250VAC
IDR291,279.53 -
HAN(R) D 64P+E MALE INSERT, 250VAC
IDR284,356.79 -
HAN(R) D 64P+E SOCKET INSERT, 250VAC
IDR508,611.61 -
HAN(R) D 7P+E MALE INSERT, 250VAC
IDR100,799.29 -
HAN(R) D 7P+E SOCKET INSERT, 250VAC
IDR102,372.64 -
HAN(R) DD 108P+E SKT INSERT,10A 250VAC
IDR659,758.10 -
HAN(R) DD 24P+E SOCKET INSERT,10A 250VAC
IDR353,689.08 -
HAN(R) DD 42P+E PLUG INSERT,10A 250VAC
IDR411,798.14 -
HAN(R) DD 42P+E SOCKET INSERT,10A 250VAC
IDR383,058.28 -
HAN(R) DD 72P+E PLUG INSERT,10A 250VAC
IDR448,404.75 -
HAN(R) DD 72P+E SOCKET INSERT,10A 250VAC
IDR454,068.81 -
HAN(R) DD FEMALE CONTACT MODULE
IDR93,771.66 -
HAN(R) DD MALE CONTACT MODULE
IDR88,527.16 -
HAN(R) E 10P SKT INSERT,16A 500V
IDR442,216.24 -
HAN(R) E 10P+E PLG INSERT,16A 400-500VAC
IDR467,809.40 -
HAN(R) E 16P+E PLG INSERT,16A 400-500VAC
IDR512,702.32 -
HAN(R) E 16P+E SKT INSERT,16A 400-500VAC
IDR609,620.68 -
HAN(R) E 24P+E PLG INSERT,16A 400-500VAC
IDR580,041.70