Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Hood
IDR138,559.69 -
HAN TC Male 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Crimp module
IDR184,816.18 -
HAN TC70 FEMALE CONTACT 10MM
IDR213,556.04 -
HAN TC70 FEMALE CONTACT 16MM
IDR200,759.46 -
HAN TC Male 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module
IDR176,634.76 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
IDR105,204.67 -
HAN(R) 2 INSERT MODULE A-B HOOD FRAME
IDR377,918.67 -
HAN(R) 2 POLE PNEUMATIC MODULE
IDR133,315.19 -
HAN(R) 3 INSERT MODULE A-C HOOD FRAME
IDR394,281.51 -
HAN(R) 3 POLE PNEUMATIC MODULE
IDR256,456.05Pack (1 Pack of 2) -
HAN(R) 3 POLE PNEUMATIC MODULE
IDR129,434.26 -
HARTING Han-Modular Power Connector, 4 contacts, 1.5A, Male
IDR116,113.23 -
HAN(R) 4 INSERT MODULE A-D HOOD FRAME
IDR368,898.13 -
HAN(R) 4 INSERT MODULE A-D HOUSING FRAME
IDR395,749.97 -
HAN(R) 6 INSERT MODULE A-F HOOD FRAME
IDR400,050.46 -
HAN(R) 6 INSERT MODULE A-F HOUSING FRAME
IDR431,622.35 -
HAN(R) 6P+E PIN INSERT,35A 250690V
IDR686,190.38 -
HAN(R) 6P+E SOCKET INSERT,35A 250690V
IDR689,966.42 -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
IDR147,894.90 -
HAN(R) A 10P+E PIN INSERT,16A 230400V
IDR546,476.90 -
HAN(R) A 10P+E SKT INSERT,16A 230400V
IDR362,604.73 -
HAN(R) A 16P+E PIN INSERT,16A 230400V
IDR392,813.05 -
HAN(R) A 16P+E SKT INSERT,16A 230400V
IDR476,515.27 -
HAN(R) A 3P+E PIN INSERT,10A 230/400V
IDR260,546.76