Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN K 4/4 FEM INSERT 6 16MM CAGE CLAMP
IDR2,433,238.22 -
HAN METAL HOOD 16B-HTE2-M25 2 LEVERS
IDR698,462.51 -
HAN MODULAR - STOPPER HINGED FRAME 1=20
IDR117,371.91 -
HAN PLASTIC COUPLING HOOD,PG11 SIZE 3A
IDR199,291.00 -
HAN PNEUMATIC CONTACT MALE 1 6
IDR126,182.67 -
HAN PNEUMATIC CONTACT MALE 3 0
IDR107,931.81 -
HAN POLARISATION PIN
IDR151,146.49Pack (1 Pack of 10) -
HAN POLARISATION PIN
IDR150,831.82Pack (1 Pack of 10) -
HAN POLARISATION PIN
IDR533,155.87Pack (1 Pack of 10) -
HAN POLARISATION PIN
IDR368,688.35Pack (1 Pack of 10) -
HAN POWER CONNECTOR 4 MOD FEMALE 40A
IDR149,468.25 -
HAN POWER CONNECTOR 4 MOD, MALE, 40A
IDR157,230.11 -
HAN PUSHPULL POWER PFT PLASTIC QUICKLOCK
IDR484,486.91 -
HAN PUSHPULL POWER PLUG PLASTIC CRIMP
IDR332,291.52 -
HAN Q 2/0-BU 2,5-6 MM?
IDR589,376.91 -
HAN Q 5/0 INSERT FEMALE QUICK LOCK
IDR321,068.29 -
HAN Q 5/0 INSERT MALE QUICK LOCK
IDR307,327.70 -
HAN Q 8/0 BH HOUSING METAL
IDR281,000.31 -
HAN Q CRIMP FEMALE INSERT 40A 400V 6KV
IDR166,460.43 -
HAN Q CRIMP MALE INSERT 40A 400V 6KV
IDR174,432.07 -
HAN Q HIGH DENSITY 3A INSERT 21 WAY FEM
IDR194,780.73 -
HAN Q INSERT 12/0 MALE
IDR239,044.31 -
HAN Q2/0 MALE
IDR523,715.77 -
HAN Q5/0 INSERT FEMALE QUICK LOCK 1,5MM?
IDR311,313.52