Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN E MALE CRIMP CONTACT AG 26AWG
IDR755,522.67Pack (1 Pack of 50) -
HAN E MALE CRIMP CONTACT AU 0.75MM 18AWG
IDR3,232,814.69Pack (1 Pack of 50) -
HAN E MODULE,QUICKLOCK TERMINATION-MALE
IDR282,783.44 -
HAN E SCREW MODULE 5 PIN MALE
IDR214,290.27 -
HAN E-F-CRIMP CONTACT AG 26-22 AWG
IDR1,367,136.26Pack (1 Pack of 100) -
HAN ES 16P CAGECLAMP PLG INSERT,16A 500V
IDR460,152.43 -
HAN ES 16P CAGECLAMP SKT INSERT,16A 500V
IDR555,287.66 -
HARTING Han ES Heavy Duty Power Connector Insert, 25 contacts, 16A, Male
IDR616,333.64 -
HARTING Han ES Heavy Duty Power Connector Insert, 24 contacts, 16A, Female
IDR708,846.62 -
HAN ES 6P CAGECLAMP PLG INSERT,16A 500V
IDR295,580.02 -
HAN ES 6P CAGECLAMP SKT INSERT,16A 500V
IDR318,446.04 -
HAN GND HOOD CABLE TO CABLE
IDR229,604.21 -
HAN GND HOOD TOP ENTRY
IDR245,127.93 -
HAN GND MODULE FEMALE
IDR306,173.91 -
HAN GND MODULE MALE
IDR180,935.25 -
HAN HINGED FRAME PLUS, FOR 3 MODULES A-C
IDR416,308.41 -
HAN HINGED FRAME PLUS, FOR 4 MODULES A-D
IDR377,394.22 -
HAN HINGED FRAME PLUS, FOR 4 MODULES A-D
IDR369,947.03 -
HAN HINGED FRAME PLUS, FOR 6 MODULES A-F
IDR421,552.91 -
HAN HSC FEMALE CRIMP CONTACT 10 AWG
IDR1,503,598.15Pack (1 Pack of 25) -
HAN HSC MALE CRIMP CONTACT 14 AWG
IDR1,149,279.73Pack (1 Pack of 25) -
Han C Male 40A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector
IDR1,092,219.57Pack (1 Pack of 25) -
HAN IP65 3P+E HEAVY DUTY JACK,10A 250V
IDR398,162.44 -
HAN IP65 3P+E HEAVY DUTY PLUG,10A 250V
IDR385,156.08