Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN E 10P+E INSERT FOR SKT CONTACT,16A
IDR223,205.92 -
HAN E 16P+E INSERT FOR PLG CONTACT,16A
IDR247,540.40 -
HAN E 16P+E INSERT FOR SKT CONTACT,16A
IDR299,356.06 -
HAN E 17-32P+E PLG INSERT,16A 400-500VAC
IDR305,964.13 -
HAN E 17-32P+E SKT INSERT,16A 400-500VAC
IDR314,565.11 -
HAN E 24P+E INSERT FOR PLG CONTACT,16A
IDR265,686.37 -
HAN E 6P+E INSERT FOR SOCKET CONTACT,16A
IDR218,171.20 -
HAN E F CRIMP CONTACT AG 0.5MM 20AWG
IDR443,999.37Pack (1 Pack of 50) -
HAN E F CRIMP CONTACT AG 0.75MM 18AWG
IDR420,504.01Pack (1 Pack of 50) -
HAN E F CRIMP CONTACT AG 1.0 MMSQ 18AWG
IDR421,762.69Pack (1 Pack of 50) -
HAN E F CRIMP CONTACT AG 1.0 MMSQ 18AWG
IDR746,292.35Pack (1 Pack of 100) -
HAN E F CRIMP CONTACT AU 0.75 MM 18AWG
IDR2,325,725.97Pack (1 Pack of 25) -
HAN E F CRIMP CONTACT AU 2.5MM 14AWG
IDR2,459,355.83Pack (1 Pack of 25) -
HAN E FEMALE CRIMP CONTACT AG 12AWG
IDR801,044.93Pack (1 Pack of 100) -
HAN E FEMALE CRIMP CONTACT AG 12AWG
IDR448,719.42Pack (1 Pack of 50) -
HAN E FEMALE CRIMP CONTACT AG 4 MM 12AWG
IDR433,510.37Pack (1 Pack of 50) -
HAN E HMC FEMALE CONTACT AU AWG 14
IDR1,011,454.27Pack (1 Pack of 10) -
HAN E HMC MALE CONTACT AU AWG 14
IDR701,084.76Pack (1 Pack of 10) -
HAN E HMC MALE CONTACT AU AWG 16
IDR748,285.26Pack (1 Pack of 10) -
HAN E MALE CRIMP CONTACT AG 0.5MM 20AWG
IDR684,617.03Pack (1 Pack of 100) -
HAN E MALE CRIMP CONTACT AG 0.5MM 20AWG
IDR410,854.13Pack (1 Pack of 50) -
HAN E MALE CRIMP CONTACT AG 0.75MM 18AWG
IDR458,893.75Pack (1 Pack of 50) -
HAN E MALE CRIMP CONTACT AG 1.0 MM 18AWG
IDR710,839.53Pack (1 Pack of 100) -
HAN E MALE CRIMP CONTACT AG 1.0 MM 18AWG
IDR414,315.50Pack (1 Pack of 50)