Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN C AXIAL MODULE FEMALE 2 5 8MM
IDR365,856.32 -
HAN C FEMALE CONTACT MODULE, CRIMP 4SQMM
IDR365,436.76Pack (1 Pack of 5) -
HAN C MALE CONTACT MODULE, CRIMP 4SQMM
IDR306,698.36Pack (1 Pack of 5) -
HAN C MALE CONTACT MODULE, CRIMP 6SQMM
IDR1,521,114.78Pack (1 Pack of 25) -
HAN C MALE CONTACT MODULE, CRIMP 6SQMM
IDR277,958.50Pack (1 Pack of 5) -
HAN C MODULE, CRIMP FEMALE (TWO PART)
IDR124,819.10 -
HAN C MODULE, CRIMP MALE (TWO PART)
IDR118,001.25 -
HAN C REMOVAL TOOL 10MM
IDR952,296.31 -
HAN CRIMP CONTACTS 25MM MALE
IDR226,981.96 -
HAN D FEMALE CRIMP CONTACT AG AWG 14
IDR817,197.99Pack (1 Pack of 50) -
HAN D FEMALE CRIMP CONTACT AG AWG 26-22
IDR1,692,609.93Pack (1 Pack of 100) -
HAN D FEMALE CRIMP CONTACT AG AWG 26-22
IDR934,045.45Pack (1 Pack of 50) -
HAN D HMC FEMALE CONTACT AU AWG 16
IDR622,941.71Pack (1 Pack of 10) -
-15.40%
HAN D HMC FEMALE CONTACT AU AWG 18
IDR570,916.27IDR296,524.03Pack (1 Pack of 10) -
HAN D HMC MALE CONTACT AU AWG 20
IDR469,907.20Pack (1 Pack of 10) -
HAN D MALE CRIMP CONTACT AG AWG 14
IDR952,086.53Pack (1 Pack of 50) -
HAN D MALE CRIMP CONTACT AG AWG 26-22
IDR1,582,999.88Pack (1 Pack of 100) -
HAN D MALE CRIMP CONTACT AG AWG 26-22
IDR921,248.87Pack (1 Pack of 50) -
HAN D REMOVAL TOOL
IDR1,010,405.37 -
HAN D SUB MODULE CRIMP MALE
IDR384,526.74 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female
IDR222,891.25 -
HAN DD QUAD MODULE MALE
IDR219,954.33 -
HAN DD QUICK LOCK MODULE MALE
IDR418,196.43 -
HAN E 10P+E INSERT FOR PLG CONTACT,16A
IDR191,843.81