Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Han E Hood Kit, Female, 6 Way, 16.0A, 500.0 V
IDR1,148,021.05 -
1 LEVER 6 WAY METAL SMT SKT, 1XM20 16A
IDR981,350.84 -
1 LEVER,6 WAY PANEL BULKHEAD SOCKET KIT
IDR834,609.73 -
10 WAY METAL BULKHEAD SOCKET KIT SOCKET
IDR850,762.79 -
10 WAY SIDE ENTRY HOODED PLUG,16A PG16
IDR751,641.74 -
10 WAY SIDE ENTRY HOODED PLUG,M20
IDR528,750.49 -
10 WAY TOP ENTRY HOODED PLUG,M20
IDR604,585.96 -
10A AWG 18 MALE CRIMP CONTACT
IDR1,039,669.68Pack (1 Pack of 100) -
10WAY+E SIDE ENTRY CABLE HOOD METAL PLUG
IDR954,394.11 -
10WAY+E SIDE ENTRY METAL HOOD CABLE PLUG
IDR590,216.03 -
120A CONTACT FOR 1 POLE 600VAC/DC MOD
IDR186,494.42Pack (1 Pack of 2) -
Han E Coupler Kit, Male, 16 Way, 16.0A, 500.0 V
IDR781,640.28 -
16 WAY SIDE ENTRY HOODED PLUG,M25
IDR796,954.22 -
16 WAY TOP ENTRY BULKHEAD METAL SOCKET
IDR1,078,583.87 -
16 WAY TOP ENTRY HOODED PLUG,16A PG21
IDR763,074.75 -
2 LEVER 10 WAY METAL SMT SKT, 2XM32 16A
IDR983,763.31 -
2 LEVER 10WAY METAL HOOD COUPLER,M20 16A
IDR1,132,077.77 -
2 LEVER 16 WAY SURFACE MOUNT SKT, PG21
IDR987,329.57 -
2 LEVER 16WAY COUPLER HOOD,16A PG21
IDR1,061,381.91 -
2 LEVER 16WAY METAL HOOD COUPLER,M25 16A
IDR1,095,261.38 -
2 LEVER 24 WAY METAL SMT SKT, 1XM25 16A
IDR1,076,171.40 -
Han E Connector Set, Female, 24 Way, 16.0A, 500.0 V
IDR1,372,695.43 -
2 LEVER 24WAY METAL HOOD COUPLER,M32 16A
IDR1,460,383.47 -
HARTING Han B, 24B Heavy Duty Power Connector Housing
IDR778,493.58