Hazardous Area Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
INT SKT EX II 2GD 32A 6H 2P+E 230V IP66
IDR20,133,215.94 -
INT. SKT EX II 2GD 16A 6H 2P+E230V IP66
IDR10,671,193.93 -
INT. SKT EX II 2GD 16A 6H 3P+E 400V IP66
IDR11,475,805.12 -
INT.SKT EX II 2GD 16A 6H 3P+N+E400V IP66
IDR13,532,173.57 -
INTSKT EX II 2GD 63A 6H 3P+N+E 400V IP66
IDR19,334,478.59 -
PLUG "EX II 2GD" 16A 6H 2P + E 230V IP66
IDR2,205,731.81 -
PLUG "EX II 2GD" 16A 6H 3P + E 400V IP66
IDR2,335,585.63 -
PLUG "EX II 2GD" 32A 6H 2P + E 230V IP66
IDR3,260,610.54 -
PLUG "EX II 2GD" 32A 6H 3P + E 400V IP66
IDR3,463,153.13 -
PLUG EX II 2GD 16A 6H 3P+N+E 400V IP66
IDR2,657,283.26 -
PLUG EX II 2GD 63A 6H 3P +N+E 400V IP66
IDR4,965,702.38