DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
2 POLETERMINAL BLACK NITRILE GASKET
IDR247,540.40Bag (1 Bag of 5) -
3POLE+E BLACK PLUG BASE,250VAC
IDR44,053.80 -
ADAPTOR, FORMA INTERNAL THREADS 2 POLES
IDR8,672,514.98Bag (1 Bag of 50) -
Hirschmann GSP 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V Voltage
IDR68,283.39 -
Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
IDR72,478.99 -
Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR83,282.66 -
Hirschmann GDS 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR81,604.42 -
Hirschmann GSA 2P+E DIN 43650 B, Male Solenoid Valve Connector, 250 V ac/dc Voltage
IDR66,290.48 -
B-SHAPE - LAMP 24V
IDR113,805.65 -
BLACK HOUSED CABLE SOCKET,TYPE B,M16
IDR55,381.92 -
-17.20%
CONNECTOR,VALVE,3WAY,SCRW,TYPEA,1LED,PG9
IDR239,254.09IDR134,573.87 -
CONNECTOR,VALVE,4WAY,SCREW,TYPEA,PG9,10A
IDR94,401.00 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
IDR201,283.91 -
RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage
IDR96,708.58Pack (1 Pack of 5) -
FLAT PLUG 2 POLE + EARTHING CD - 8 MM
IDR76,989.26Pack (1 Pack of 5) -
FLAT PLUG 3 POLE + EARTHING
IDR95,974.35Pack (1 Pack of 5) -
FLAT PLUG 3 POLE + EARTHING CD - 8 MM
IDR85,695.13Pack (1 Pack of 5) -
GDM 2P+E BLACK HOUSED SOCKET PG11
IDR55,696.59 -
GDM 3P+E BLACK HOUSED SOCKET PG11
IDR63,668.23 -
GDM 3P+E BLACK HOUSED SOCKET PG9
IDR49,298.30 -
GDM 3-7 SEALING
IDR54,857.47Pack (1 Pack of 10) -
GDM 3P+E BLACK HOUSED SOCKET M16
IDR54,123.24 -
GDM 3P+E GREY HOUSED SOCKET PG11
IDR57,584.61 -
GDME 2P+E BLACK HOUSED SOCKET 250V
IDR133,315.19