DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
RCD PLUG HARD WIRED 13A
IDR565,776.66 -
RCD SAFETY ADAPTOR 13A WITH SOCKET
IDR435,293.50 -
RED HP 13A MAINS TOUGHPLUG,13A FUSE
IDR1,186,096.12Pack (1 Pack of 10) -
RED PUSH FIT POWER CABLE PLUG,2.1MM 5A
IDR19,404.65 -
RED PUSH FIT POWER CABLE PLUG,2.5MM 5A
IDR26,327.39 -
RUBBER SCHUKO INLINE SOCKET BLACK
IDR107,512.25 -
RUBBER SCHUKO INLINE SOCKET IP44 COVERED
IDR112,022.52 -
RUBBER SCHUKO PLUG BLACK IP44 16A
IDR98,911.27 -
RUBBER SCHUKO PLUG, CEE7-7 EARTH CONTACT
IDR148,419.35 -
SCHUKO IN LINE SOCKET PVC GREY
IDR48,564.07 -
SCHUKO INLINE SOCKET PVC BLACK 16A
IDR78,143.05 -
SCHUKO PLUG 2P+E RUBBER BLACK
IDR293,272.44 -
RS PRO German Mains Plug, 16A, Cable Mount, 250 V
IDR52,130.33 -
SCHUKO PLUG BLUE
IDR295,894.69 -
SCHUKO PLUG PVC BLACK CEE 7/VII
IDR55,591.70 -
SCHUKO PLUG REWIREABLE BROWN
IDR20,243.77 -
RS PRO German Mains Plug, 16A, 250 V
IDR42,165.78 -
RS PRO German Mains Plug, 16A, 250 V
IDR10,384.11 -
SCHUKO RUBBER PLUG BLACK
IDR113,490.98 -
RS PRO German Mains Sockets, 16A, Cable Mount, 250 V
IDR147,999.79 -
RS PRO German Mains Sockets, 16A, Cable Mount, 250 V
IDR92,827.65 -
SCHUKO STRAIGHT PLUG PVC WHITE CEE 7 16A
IDR54,857.47 -
SLEEVED PIN SAFETY MAINS PLUG,13A
IDR1,012,503.17Pack (1 Pack of 10) -
SLEEVED PINS RUBBER PERMAPLUG,15A
IDR75,625.69