DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V
IDR526,547.80 -
NEMA 5-15P USA PLUG 15A 125V
IDR511,863.20 -
NEMA L15-30 TWISTLOCK PLUG 30A 250V
IDR1,808,303.60 -
NEMA TWIST LOCK PLUG L6 30P 30A 250VAC
IDR316,767.80 -
Neutrik Mains Plug, 16A, Panel Mount, 250 V
IDR122,091.96 -
ORANGE THERMOPLASTIC SLEEVED PLUG,13A
IDR278,692.73Pack (1 Pack of 5) -
ORANGE TYPE G- BS MAINS 13A PLUG RUBBER
IDR1,215,989.77Pack (1 Pack of 10) -
PANEL MOUNT POWER SOCKET,2.1MM 5A 12V
IDR160,901.26 -
PANEL MOUNT POWER SOCKET,2.5MM 5A 12V
IDR88,317.38 -
PCB MOUNT DC POWER SOCKET 1.3MM 1A 12V
IDR73,842.56Pack (1 Pack of 10) -
RS PRO Right Angle DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 14.5mm, Nickel
IDR172,124.49Pack (1 Pack of 10) -
PCB MOUNT DC POWER SOCKET 2.5MM 1A 12V
IDR70,590.97Pack (1 Pack of 10) -
PCB MOUNT POWER SOCKET,2.1MM 2.5A 250V
IDR57,794.39 -
PLUG
IDR457,320.40 -
PASS & SEYMOUR USA Mains Plug & Socket, 15A, Cable Mount, 125 V
IDR393,127.72 -
PASS & SEYMOUR USA Mains Plug, 15A, Cable Mount, 125 V
IDR327,151.91 -
PLUG EHU 250V 20A NEMA 6-20P
IDR670,666.66 -
PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V
IDR433,929.93 -
PASS & SEYMOUR USA Mains Plug & Socket, 30A, Cable Mount, 125 V
IDR737,271.81 -
POWER SUPPLY CHASSIS SOCKET
IDR167,719.11Pack (1 Pack of 5) -
Lumberg, 1610 DC Socket Rated At 500.0mA, 12.0 V, Snap-In, length 14.4mm, Nickel
IDR143,174.85Pack (1 Pack of 5) -
POWER SUPPLY PLUG
IDR72,164.32 -
POWERCON 32A 3 W CABLE CON
IDR379,072.46 -
PVC INLINE SHUTTERED FRENCH SOCKET WHITE
IDR60,941.09