DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
DC SOCKET 2.5MM X5
IDR217,227.19Bag (1 Bag of 5) -
DC SOCKET,2 A,2.5 MM, SURFACE MOUNT X 5
IDR192,263.37Pack (1 Pack of 5) -
Kopp German Mains Connector, 16A, Cable Mount, 250 V
IDR113,595.87 -
DOUBLE SOCKET
IDR1,225,639.65Pack (1 Pack of 2) -
FRENCH INLINE SOCKET PVC BLACK 16A
IDR0.00 -
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
IDR136,461.89 -
IN-LINE RCD ADAPTOR 13A
IDR956,387.02 -
IP44 IN-LINE SOCKET SCHUKO BLACK
IDR148,419.35 -
IP65 HD 2 POLE IN-LINE RCD,16A MAX 110V
IDR1,726,384.51 -
IP65 MAINS INLINE RCDUNIT,16A 240V 3000W
IDR986,385.56 -
IP68 2.0MM DC POWER PLUG
IDR267,574.39 -
IP68 2.0MM DC POWER SOCKET - SOLDER LUG
IDR227,611.30 -
IP68 2.5MM DC POWER SOCKET - SOLDER LUG
IDR286,769.26 -
Switchcraft, PCL7 DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
IDR136,042.33 -
IS401 MAINS PLUG BL 13AMP
IDR498,227.50Pack (1 Pack of 5) -
IS401 MAINS PLUG WH 13AMP
IDR151,880.72Pack (1 Pack of 5) -
-38.60%
IS401 MAINS PLUG WH 3AMP
IDR293,901.78IDR222,261.91Pack (1 Pack of 5) -
ITALIAN 10A MAINS PLUG
IDR232,436.24 -
RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 34.5mm
IDR453,649.25Pack (1 Pack of 5) -
LOCKING DC PLUG 2.5MM REWIRE
IDR480,710.87Pack (1 Pack of 5) -
LOCKING DC SOCKET 2.1MM
IDR157,754.56Pack (1 Pack of 5) -
LOCKING DC SOCKET 2.5MM
IDR149,048.69Pack (1 Pack of 5) -
RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
IDR123,665.31 -
LOCKING POWER CORD, 2.5MM DC PLUG, 2M
IDR187,648.21