DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
,0A CLEAR SOCKET
IDR85,590.24 -
10A CLEAR PLUG
IDR40,172.87 -
10A PLUG (GREY) 5 PACK.
IDR328,620.37Pack (1 Pack of 5) -
15AMP PLUG (GREY)
IDR289,496.40Pack (1 Pack of 5) -
2 POLE POWER SUPPLY PLUG XNES/J 210
IDR29,159.42 -
2 POLE POWER SUPPLY PLUG XNES/J 250
IDR26,432.28 -
2.1MM LOCKING POWER PLUG
IDR198,242.10 -
2.1MM POWER PLUG BLACK HANDLE
IDR121,672.40 -
2.1MM POWER PLUG RED HANDLE
IDR0.00 -
2.1MM POWER SOCKET
IDR165,306.64 -
2.5MM LOCKING CABLE MOUNT DC PLUG
IDR156,076.32 -
2.5MM LOCKING DC PCB MOUNT SOCKET
IDR34,403.92 -
2.5MM LOCKING POWER PLUG
IDR148,943.80 -
2.5MM POWER PLUG BLACK HANDLE
IDR69,856.74 -
2.5MM POWER SOCKET
IDR76,359.92 -
3 WAY LOCKING MAINS CHASSIS CONN,TYPE A
IDR95,345.01 -
3PCABLE MOUNT LOCKING MAINS CONN,NAC3FCA
IDR198,346.99 -
3PCABLE MOUNT LOCKING MAINS CONN,NAC3FCB
IDR166,984.88 -
4-PIN PANEL MOUNT CONNECTOR FOR PSU
IDR98,072.15 -
ACTI9 MODULAR SOCKET; PC 16A
IDR555,602.33 -
BLACK 13A MAINS TOUGHPLUG,13A FUSE
IDR1,052,151.59Pack (1 Pack of 10) -
BLACK EXTERNAL FUSE/GROMMETTED PLUG,13A
IDR204,955.06Pack (1 Pack of 5) -
BLACK MALE DC POWER CONNECTOR
IDR86,114.69 -
BLACK PUSH FIT POWER CABLE PLUG,2.1MM 5A
IDR27,166.51