Compact Power Connectors
Compact power connectors are miniature plug or socket connectors. They’re designed for use in a wide range of industrial equipment. Their small size makes them ideally suited to applications where space is limited and there’s not enough room for bulkier connectors. Compact power connectors can be made from metal or plastic and come in a range of size and plating options. Types of compact power connectorsThe extensive range of compact power connectors is designed in plug or socket formats for different end uses. Compact power connectors can be chosen based on many different features. These include their voltage rating, housing material, contact plating, rating, gender, pole format, termination method, operating temperature and current rating.What applications are compact power connectors used for?General-purpose compact power connectors find many uses where small, but lower current, connections are needed. This kind of connection is ideal for low-power applications found in heating, lighting, theatre and general industrial applications. These small and compact connectors enable safe interconnection coupling of equipment at a mains voltage.
-
12W PLUG DUAL ROW WHITE UL 94 V-0
IDR66,080.70Bag (1 Bag of 5) -
2W PLUG NATURAL UL 94 V-2
IDR1,891,376.48Bag (1 Bag of 500) -
2W PLUG WHITE UL 94 V-0 (SPLASHPROOF)
IDR71,849.65Pack (1 Pack of 5) -
2W SKT P/MNT WHITE UL 94 V-0 SPLASHPROOF
IDR118,840.37Pack (1 Pack of 5) -
2W SOCKET FREE HANGING NATURAL 94 V-2
IDR34,508.81Pack (1 Pack of 5) -
2W SOCKET FREE HANGING WHITE UL 94 V-0
IDR43,424.46Pack (1 Pack of 5) -
2W SOCKET HOUSING FREE HANGING
IDR35,347.93Pack (1 Pack of 10) -
2W SOCKET PANEL MOUNT NATURAL UL 94 V-2
IDR34,403.92Pack (1 Pack of 5) -
3 WAY MINIATURE CABLE SKT,3A,W/RETAINER
IDR464,138.25Pack (1 Pack of 5) -
3 WAY MINIATURE POLARISED CABLE SKT,3A
IDR823,071.83Pack (1 Pack of 5) -
3WAY MINIATURE POLARISED CHASSIS PLUG,3A
IDR337,116.46Pack (1 Pack of 5) -
4 WAY POLARISED CABLE PLUG,3A 250VAC
IDR138,035.24 -
4W PLUG WHITE UL 94 V-0 (SPLASHPROOF)
IDR94,086.33Pack (1 Pack of 5) -
4W SOCKET WHITE UL 94 V-0 (SPLASHPROOF)
IDR160,481.70Pack (1 Pack of 5) -
4WAY SHROUDED CONT CHASSIS SKT,3A 250VAC
IDR122,616.41 -
6W PLUG NATURAL UL 94 V-2
IDR30,627.88Pack (1 Pack of 5) -
6W SOCKET NATURAL UL 94 V-2
IDR41,851.11Pack (1 Pack of 5) -
8 WAY POLARISED CABLE PLUG,6A 250VAC
IDR338,375.14 -
8W PLUG DUAL ROW WHITE UL 94 V-0
IDR50,661.87Pack (1 Pack of 5) -
8W SOCKET WHITE UL 94 V-0
IDR78,143.05Pack (1 Pack of 5) -
8WAY POLARISED CHASSIS SKT,6A 250VAC,BLK
IDR140,972.16 -
AC FEMALE POWER INLET CONNECTOR,SNAP-IN
IDR52,340.11 -
AC MALE POWER INLET CONNECTOR,FLANGE
IDR260,441.87 -
ACMALEPOWERINLETCONNECTOR,FLANGE
IDR57,374.83