Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
DT PLUG 12 SOCKET C/W BOOT ADAPTOR
IDR114,644.77 -
DT PLUG 3 SOCKET C/W BOOT ADAPTOR
IDR27,586.07 -
Deutsch, DT Automotive Connector Plug 6 Way
IDR193,207.38Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
IDR198,871.44Pack (1 Pack of 5) -
DT PLUG ASM
IDR265,581.48Pack (1 Pack of 2) -
DT PLUG ASM
IDR306,278.80Pack (1 Pack of 5) -
DT RECEPTACLE 12 PIN C/W BOOT ADAPTOR
IDR152,090.50 -
DT RECEPTACLE 2 PIN C/W BOOT ADAPTOR
IDR21,082.89 -
DT RECEPTACLE 3 PIN C/W BOOT ADAPTOR
IDR37,131.06 -
DT RECP ASM
IDR295,999.58 -
DT RECP ASM
IDR122,091.96Pack (1 Pack of 5) -
DT SERIES,WEDGE LOCK,3 WAY,PIN,ORANGE
IDR24,229.59Bag (1 Bag of 10) -
Deutsch, DT Automotive Connector Plug 12 Way
IDR83,282.66 -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
IDR15,104.16 -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
IDR34,823.48IDR6,608.07 -
Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
IDR39,753.31 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
IDR162,474.61 -
DT TYPE RECEPTACLE 12 PIN
IDR85,590.24 -
DT TYPE RECEPTACLE 2 PIN
IDR14,579.71 -
DT TYPE RECEPTACLE 3 PIN
IDR22,866.02 -
-15.00%
Deutsch, DT Automotive Connector Socket 4 Way, Crimp Termination
IDR31,781.67IDR24,439.37 -
DT TYPE RECEPTACLE 6 PIN
IDR35,872.38 -
DT TYPE RECEPTACLE 8 PIN
IDR184,711.29 -
DT WEDGELOCK 12WAY PLUG
IDR36,187.05Bag (1 Bag of 5)