Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
2POS,AMP MCP2.8,REC. HSG,CODA
IDR171,600.04Pack (1 Pack of 5) -
3 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR44,053.80Bag (1 Bag of 5) -
3 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR28,949.64Pack (1 Pack of 5) -
3 WAY DT PLUG
IDR116,427.90Box (1 Box of 5) -
3 WAY ECONOSEAL J MK II PLUG HOUSING
IDR23,075.80 -
4 PIN PLUG
IDR91,044.52Pack (1 Pack of 2) -
4 PIN PLUG WEDGE
IDR100,904.18Pack (1 Pack of 25) -
4 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR27,271.40Pack (1 Pack of 5) -
4 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR54,333.02Pack (1 Pack of 5) -
4 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR23,810.03Bag (1 Bag of 5) -
4 WAY DT PLUG
IDR0.00 -
4 WAY DT RECEPTACLE
IDR28,634.97 -
4 WAY DTM RECEPTACLE
IDR71,534.98 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug 4 Way
IDR19,929.10 -
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
IDR173,173.39Pack (1 Pack of 5) -
4W APEX MALE BLACK SEALED CONN 2.8MM
IDR946,317.58Pack (1 Pack of 10) -
6 W ECONOSEAL J MK II RECEPTACLE HOUSING
IDR16,048.17 -
6 WAY DT PLUG
IDR48,983.63 -
6 WAY DT RECEPTACLE
IDR37,235.95 -
6 WAY ECONOSEAL III DOUBLE LOCK PLATE
IDR97,442.81Bag (1 Bag of 10) -
6 WAY ECONOSEAL J MK II PLUG HOUSING
IDR168,768.01Bag (1 Bag of 5) -
ITT Cannon, DL 156 Way Actuator Handle for use with Automotive Connectors
IDR58,423.73 -
6W SICMA MINISEAL FEM BLACK 1.5MM
IDR443,999.37Pack (1 Pack of 5) -
7 POS MIXED REC HSG CODA
IDR65,766.03Pack (1 Pack of 2)