Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
10 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR82,863.10Bag (1 Bag of 5) -
10 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR40,802.21Bag (1 Bag of 5) -
10 WAY ECONOSEAL J MK II PLUG HOUSING
IDR49,822.75 -
10POS, MIXED,REC HSG,ASSY
IDR129,329.37Pack (1 Pack of 2) -
10W ECONOSEAL J MK II RECEPTACLE HOUSING
IDR19,404.65 -
12 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR61,675.32Pack (1 Pack of 5) -
12 WAY DT PLUG
IDR89,890.73 -
12 WAY DT RECEPTACLE
IDR67,549.16 -
12 WAY ECONOSEAL J MK II PLUG HOUSING
IDR57,269.94 -
12W ECONOSEAL J MK II RECEPTACLE HOUSING
IDR22,970.91 -
16P HEAVY DUTY CONNECTOR HOUSING MALE
IDR110,554.06 -
180 DEG CAP FOR CORRUGTD TUBE
IDR101,218.85Pack (1 Pack of 5) -
2 PIN RECEPTACLE WEDGE
IDR66,185.59Pack (1 Pack of 50) -
2 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR17,097.07Pack (1 Pack of 5) -
2 W ECONOSEAL J MK II DOUBLE LOCK PLATE
IDR49,298.30Bag (1 Bag of 5) -
2 W ECONOSEAL J MKII RECEPTACLE HOUSING
IDR73,423.00Pack (1 Pack of 5) -
2 WAY DT PLUG
IDR83,387.55Pack (1 Pack of 5) -
2 WAY DT PLUG WITH END CAP
IDR24,124.70 -
2 WAY DT RECEPTACLE
IDR142,650.40Box (1 Box of 5) -
2 WAY DTM PLUG
IDR74,052.34Pack (1 Pack of 5) -
2 WAY DTM RECEPTACLE
IDR26,642.06 -
2 WAY ECONOSEAL J MK II PLUG HOUSING
IDR25,907.83 -
21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY
IDR229,394.43 -
260 WAY MULTIPOLE ACTUATOR HANDLE
IDR94,401.00