Matrix Boards
Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.What are matrix boards used for?Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.Types of matrix boardsUniversal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.
-
Vero Technologies Single Sided Matrix Board FR4 With 54 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
IDR492,458.55 -
1 SIDED SRBP PAPER MICROBOARD,100X160MM
IDR89,890.73 -
1 SIDED STANDARD MATRIX PC CARD,RE200HP
IDR121,357.73 -
1 SIDED STANDARD MATRIX PC CARD,RE200LF
IDR217,961.42 -
1 SIDED STANDARD MATRIX PC CARD,RE240LF
IDR684,302.36 -
100.84X162.56MM BOARD
IDR153,349.18 -
1SIDED DIN CONN PC CARD W/MATRIX,RE319LF
IDR138,979.25 -
1SIDED DIN CONN PC CARD W/MATRIX,RE320LF
IDR115,064.33 -
2SIDED DIN CONN PC CARD W/MATRIX,RE321LF
IDR289,076.84 -
DIN MATRIX PROTOTYPE BOARD 220X233MM
IDR2,152,867.25 -
EPOXY PASTILL 100X200
IDR288,657.28 -
ICB-100GH
IDR1,976,756.94 -
ICB-88
IDR29,474.09 -
ICB-88G
IDR40,172.87 -
ICB-93S
IDR47,305.39 -
ICB-93SEG
IDR160,062.14 -
ICB-96G
IDR123,979.98 -
PCB, RE230-LF
IDR474,627.25 -
PROTOTYPING BOARD CEM3 100X220 RE210-S2
IDR124,294.65 -
PROTOTYPING BOARD CEM3,3HOLEPADS,RE310S1
IDR155,551.87 -
PROTOTYPING BOARD FR2 DIN TYPE RE220-HP
IDR99,750.39 -
PROTOTYPING BOARD FR4 1 SIDED RE130-LF
IDR107,302.47 -
PROTOTYPING BOARD FR4 DIN TYPE RE323-LF
IDR138,979.25 -
PROTOTYPING BOARD FR4, NON CU, RE2011-LF
IDR227,401.52