Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
100X500MM EPOXY BOARD
IDR633,640.49 -
1377, Breadboard SMT Breakout PCB
IDR102,477.53 -
179.07X454.66MM BOARD
IDR656,086.95 -
2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm
IDR85,170.68 -
64 WAY GLASS FIBRE STD EXTENDER BOARD,3U
IDR3,344,102.98 -
95.10X454.66MM BOARD
IDR302,712.54 -
ADVANCED SOLDERLESS BREADBOARD
IDR1,688,938.78 -
ADVANCED SOLDERLESS BREADBOARD
IDR587,279.11 -
SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm
IDR99,960.17 -
CK-10
IDR92,512.98 -
CONVERSION BOARD,CONNECTOR,SMD
IDR237,785.63 -
CPU-133
IDR819,925.13 -
DIN 96-96 WAY 3U EXTENDER CARD ASSEMBLY
IDR4,299,545.99 -
EZ_BOARDWARE SMT RFI SHIELD MIDI CLIP
IDR50,347.20Pack (1 Pack of 10) -
ICB-053
IDR118,735.48 -
SKS-100, Breadboard Jumper Wire Kit
IDR79,296.84 -
MIKROE-511, Breadboard Jumper Wire Kit
IDR54,333.02 -
MIKROE-512, Breadboard Jumper Wire Kit
IDR54,333.02 -
MIKROE-513, Breadboard Jumper Wire Kit
IDR54,333.02 -
PCB JUMPER WIRE 0.8MM 52.4MM
IDR58,843.29Tape (1 Tape of 100) -
PCB,1 SIDED,PROTOTYPING,EPOXY
IDR152,090.50 -
PCB,1 SIDED,PROTOTYPING,EPOXY
IDR152,090.50 -
SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
IDR109,190.49 -
SSP-121, 44 Way Double Sided Extender Board Converter Board FR4 39.37 x 70.58 x 1mm
IDR163,208.84