Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
66395S CONDUCTIVE PLASTIC POT,5K 22MM 1W
IDR6,864,001.60Tray (1 Tray of 25) -
66395S CONDUCTIVE PLASTIC POT,5K 22MM 1W
IDR332,606.19 -
6639S CONDUCTIVE PLASTIC POT, 20K 22MM
IDR339,633.82 -
860 10 TURN WIREWOUND POT,100R 46MM 8W
IDR7,170,804.85 -
860 10 TURN WIREWOUND POT,10K 46MM 8W
IDR3,411,232.58 -
860 10 TURN WIREWOUND POT,1K 46MM 8W
IDR3,480,774.65 -
860 10 TURN WIREWOUND POT,2K 46MM 8W
IDR3,405,253.85 -
91 LINEAR CP POTENTIOMETER 5K 20% 1W
IDR115,798.56 -
-10.00%
93R CERMET TRACK POT 10K LIN 16MM 2W
IDR120,518.61IDR104,260.66 -
93R CERMET TRACK POT,100R LIN 16MM 2W
IDR124,189.76 -
93R CERMET TRACK POT,1K LIN 16MM 2W
IDR127,336.46 -
93R CERMET TRACK POT,50K LIN 16MM 2W
IDR133,734.75 -
93R CERMET TRACK POT,5K LIN 16MM 2W
IDR132,161.40 -
9MM CARBON POTENTIOMETER LINEAR 100K 20%
IDR14,789.49 -
9MM CARBON POTENTIOMETER LINEAR 100K 20%
IDR14,369.93 -
9MM CARBON POTENTIOMETER LINEAR 10K 20%
IDR14,789.49 -
9MM CARBON POTENTIOMETER LINEAR 10K 20%
IDR15,523.72 -
9MM CARBON POTENTIOMETER LINEAR 5K 20%
IDR14,999.27 -
9MM SQ SEALED PANEL CONTROL POT, 1K
IDR54,437.91 -
9MM SQ SEALED PANEL CONTROL POT, 500K
IDR54,437.91 -
ADJUSTMENT TOOL, ALLIED LOGO W/800
IDR139,713.48 -
EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V
IDR73,003.44Bag (1 Bag of 5) -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
IDR54,542.80 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
IDR1,260,148.46