Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57164K0103J000 Thermistor 10kΩ, 5.5 x 3mm
IDR73,213.22Bag (1 Bag of 5) -
EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
IDR74,996.35Pack (1 Pack of 5) -
EPCOS B57164K0471J000 Thermistor 470Ω, 5.5 x 3mm
IDR82,233.76Pack (1 Pack of 5) -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
IDR10,698.78 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
IDR16,887.29 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
IDR19,404.65 -
EPCOS B57364S0509M000 Thermistor 5Ω, 21 x 7mm
IDR33,564.80 -
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
IDR33,564.80 -
-9.90%
TYPE S364 NTC THERMISTOR,ICL,2R 170DEGC
IDR33,564.80IDR29,474.09 -
Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V
IDR46,256.49Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
IDR44,788.03Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 710V, Varistor 473V
IDR60,101.97Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
IDR90,310.29Pack (1 Pack of 5) -
VARISTOR 10MM DISC 430V
IDR0.00 -
VARISTOR 10MM DISC 470V
IDR46,885.83Bag (1 Bag of 10) -
VARISTOR 10MM DISC 47V
IDR52,025.44Pack (1 Pack of 10) -
VARISTOR 11.5MM DISC 680V PITCH:7.5MM
IDR120,308.83Pack (1 Pack of 25) -
VARISTOR 14MM DISC 200V
IDR0.00 -
VARISTOR 14MM DISC 22V
IDR31,676.78Bag (1 Bag of 5) -
VARISTOR 14MM DISC 470V
IDR46,780.94Pack (1 Pack of 5) -
VARISTOR 14MM DISC 56V
IDR35,872.38Pack (1 Pack of 5) -
VARISTOR 20MM DISC 390V
IDR0.00 -
VARISTOR 20MM DISC 430V
IDR54,437.91Pack (1 Pack of 2) -
VARISTOR 20MM DISC 470V
IDR44,997.81Pack (1 Pack of 2)