Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
SLIMLINE K3 POINTER KNOB
IDR411,063.91Pack (1 Pack of 5) -
SOLID FLUTED ALUMINIUM KNOB,15MM DIA
IDR87,058.70 -
SOLID FLUTED ALUMINIUM KNOB,20MM DIA
IDR106,882.91 -
SOLID FLUTED ALUMINIUM KNOB,25MM DIA
IDR93,981.44 -
SOLID FLUTED ALUMINIUM KNOB,30MM DIA
IDR105,414.45 -
SP COLLET KNOB,21MM DIA, 0.25IN SHAFT
IDR862,930.03Pack (1 Pack of 10) -
SP COLLET KNOB,29MM DIA 6MM SHAFT
IDR1,030,754.03Pack (1 Pack of 10) -
SPUN FINISH ALUMINIUM CLAD KNOB,18MM DIA
IDR88,736.94 -
SPUN FINISH ALUMINIUM CLAD KNOB,18MM DIA
IDR88,736.94 -
SPUN FINISH ALUMINIUM CLAD KNOB,29MM DIA
IDR97,233.03 -
SPUN FINISH ALUMINIUM CLAD KNOB,32MM DIA
IDR101,113.96 -
SPUN FINISH ALUMINIUM CLAD KNOB,38MM DIA
IDR119,364.82 -
STANDARD LEADED VARISTOR 275V 350V 2500A
IDR89,051.61Bag (1 Bag of 20) -
STANDARD LEADED VARISTOR 40V 56V 500A
IDR118,001.25Bag (1 Bag of 20) -
STD PUSH-ON CONTROL KNOB,1 1/8IN CAP
IDR413,161.71Pack (1 Pack of 5) -
STD PUSH-ON CONTROL KNOB,1/2IN CAP
IDR328,725.26Pack (1 Pack of 5) -
STD PUSH-ON CONTROL KNOB,3/4IN CAP
IDR344,144.09Pack (1 Pack of 5) -
STD SLIM LINE SLIDE POT,50K LIN 60MM
IDR0.00 -
SURGE ABSORBER-RADIAL
IDR91,988.53Pack (1 Pack of 10) -
SWITCHED POTENTIOMETER WITH KNOB 10K
IDR294,636.01 -
Vishay PTCCL05H131EBE Thermistor 25Ω, 5 x 4 x 10mm
IDR71,954.54Pack (1 Pack of 5) -
THERMISTOR ICL 10R 20% 15A 30.5MM
IDR136,357.00Bag (1 Bag of 5) -
THERMISTOR ICL 1R 20% 30A 30.5MM
IDR136,357.00Bag (1 Bag of 5) -
THERMISTOR ICL 7R 20% 17A 30.5MM
IDR197,402.98Bag (1 Bag of 5)