Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
SENSOR NTC W-111-1,76MM 2.4MM
IDR131,636.95 -
SENSOR TEMPERATURE NTC RSEN-GLASS BEAD
IDR236,526.95 -
RS PRO 10mm Silver Potentiometer Knob for 3.2mm Shaft Splined
IDR64,192.68 -
SILVER POLISHED FINISH AL KNOB,15MM DIA
IDR72,583.88 -
SILVER POLISHED FINISH AL KNOB,20MM DIA
IDR85,800.02 -
SILVER POLISHED FINISH AL KNOB,30MM DIA
IDR109,505.16 -
SINGLE TURN LINEAR POTENTIOMETER 250K
IDR334,599.10 -
SINGLE TURN POTENTIOMETER 10K 10% LINEAR
IDR196,773.64 -
-29.90%
SINGLE TURN POTENTIOMETER 2K5 10% LINEAR
IDR182,089.04IDR173,278.28 -
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
IDR616,018.97 -
SIOV METAL OXIDE VARISTOR, 140VRMS, 0.4W
IDR37,026.17Bag (1 Bag of 5) -
SIOV METAL OXIDE VARISTOR, 150VRMS, 0.4W
IDR40,907.10Pack (1 Pack of 5) -
SIOV METAL OXIDE VARISTOR, 230VRMS, 1W
IDR69,646.96Pack (1 Pack of 5) -
SIOV METAL OXIDE VARISTOR, 250VRMS, 0.4W
IDR36,396.83Pack (1 Pack of 5) -
SIOV METAL OXIDE VARISTOR, 250VRMS, 1W
IDR68,912.73Pack (1 Pack of 5) -
SIOV METAL OXIDE VARISTOR, 275VRMS 0.25W
IDR32,515.90Bag (1 Bag of 5) -
SIOV METAL OXIDE VARISTOR, 30VRMS, 0.05W
IDR29,893.65Bag (1 Bag of 5) -
SIOV METAL OXIDE VARISTOR, 40VRMS, 0.1W
IDR35,557.71Bag (1 Bag of 5) -
SIOV METAL OXIDE VARISTOR, 420VRMS, 1W
IDR81,709.31Pack (1 Pack of 5) -
SKIRT STYLE CONTROL KNOB,1 1/8IN CAP
IDR422,706.70Pack (1 Pack of 5) -
SKIRT STYLE CONTROL KNOB,3/4IN CAP
IDR0.00Pack (1 Pack of 5) -
SLIDE POTENTIOMETER AUDIO TAPER 10K 20%
IDR35,662.60 -
SLIDE POTENTIOMETER LINEAR TAPER 10K 20%
IDR33,564.80 -
SLIDE POTENTIOMETER LINEAR TAPER 10K 20%
IDR29,474.09