Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR688,078.40 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PRV6SAABJYB25103KA
IDR199,186.11 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
IDR27,481.18 -
PUSH BUTTON POTENTIOMETER 100K 3% 2W
IDR918,836.40 -
-15.40%
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P
IDR120,308.83IDR49,508.08 -
RS PRO 16.2mm Black, Red Potentiometer Knob for 6.35mm Shaft Splined
IDR154,293.19Pack (1 Pack of 5) -
RED CAP KNOB,16.2MM DIA 6MM SHAFT
IDR174,746.74Pack (1 Pack of 5) -
RED CAP KNOB,21MM DIA 0.25IN SHAFT
IDR194,885.62Pack (1 Pack of 5) -
RED CAP KNOB,28MM DIA 0.25IN SHAFT
IDR205,164.84Pack (1 Pack of 5) -
RED CAP KNOB,28MM DIA 6MM SHAFT
IDR205,164.84Pack (1 Pack of 5) -
RED PUSH ON KNOB,11MM DIA 6MM D SHAFT
IDR55,067.25Pack (1 Pack of 5) -
RHEOSTAT 38MM DIAMETER 25W 2K2 10%
IDR3,884,496.26 -
RHEOSTAT OPEN CORE 10% 25W 50R
IDR1,439,195.69 -
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
IDR973,379.20 -
RHEOSTAT WWT 15R 150W 3.163A SHAFT 1/4
IDR3,519,898.62 -
RHEOSTAT WWT 1K 25W 0.155A SHAFT 1/4
IDR1,849,944.93 -
RINGLET NTC THERMISTOR, LEADED, 10K, 1%
IDR83,912.00 -
RINGLET NTC THERMISTOR, LEADED, 30K, 1%
IDR65,661.14 -
ROTARY POTENTIOMETER DUAL HORIZONTAL 50K
IDR170,446.25Bag (1 Bag of 5) -
RS PRO 19.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
IDR362,709.62Pack (1 Pack of 5) -
S COLLET KNOB,15MM DIA 0.25IN SHAFT
IDR509,870.29Pack (1 Pack of 10) -
S COLLET KNOB,29MM DIA 6MM SHAFT
IDR858,000.20Pack (1 Pack of 10) -
SENSOR NTC DISCRETE +/-0.2'C 0' TO 70'C
IDR125,343.55 -
SENSOR NTC DISCRETE MCD PROBE 10K
IDR457,425.29