Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
POTENTIOMETER 1KOHM,2W,SHAFT 10 TURNS
IDR459,627.98 -
POTENTIOMETER 1TURN WIREWOUND 10K 10% 1W
IDR378,652.90 -
POTENTIOMETER 1TURN WIREWOUND 10K 10% 1W
IDR153,768.74 -
POTENTIOMETER 1TURN WIREWOUND 10K 10% 3W
IDR178,627.67 -
POTENTIOMETER 1TURN WIREWOUND 10K 10% 3W
IDR176,949.43 -
POTENTIOMETER 1TURN WIREWOUND 10R 10% 1W
IDR129,644.04 -
POTENTIOMETER 1TURN WIREWOUND 25K 10% 1W
IDR241,037.22 -
POTENTIOMETER 1TURN WIREWOUND 25K 10% 1W
IDR129,644.04 -
POTENTIOMETER 1TURN WIREWOUND 25R 10% 1W
IDR129,644.04 -
POTENTIOMETER 1TURN WIREWOUND 2K5 10% 1W
IDR130,378.27 -
POTENTIOMETER 1TURN WIREWOUND 2K5 10% 1W
IDR129,644.04 -
POTENTIOMETER 1TURN WIREWOUND 50K 10% 3W
IDR323,375.87 -
RS PRO 50Ω Rotary Potentiometer 1-Gang Panel Mount
IDR120,413.72 -
POTENTIOMETER 1TURN WIREWOUND 5K 10% 3W
IDR178,627.67 -
POTENTIOMETER 1TURN WIREWOUND 5K 10% 3W
IDR178,627.67 -
POTENTIOMETER 5KOHM,2W,SHAFT 10 TURNS
IDR289,286.62 -
POTENTIOMETER 5KOHM,2W,SHAFT 10 TURNS
IDR397,113.54 -
POTENTIOMETER 5KOHM,2W,SHAFT 5 TURNS
IDR426,063.18 -
POTENTIOMETER 6.35MM WIREWOUND 100R 1W
IDR129,644.04 -
POTENTIOMETER 6.35MM WIREWOUND 100R 1W
IDR1,572,510.88Box (1 Box of 50) -
-17.30%
POTENTIOMETER 6.35MM WIREWOUND 10R 1W
IDR114,434.99IDR26,012.72 -
POTENTIOMETER 6.35MM WIREWOUND 25R 10%1W
IDR129,644.04 -
POTENTIOMETER HOLLOW SHAFT 5K CP 24MM
IDR179,886.35 -
POTENTIOMETER HOLLOW SHAFT 5K CP 32MM
IDR193,102.49