Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
MCU 1TURN CERMET TRACK POT,220R LIN 21MM
IDR344,668.54 -
MCU 1TURN CERMET TRACK POT,470K LIN 21MM
IDR375,086.64 -
METAL OXIDE VARISTOR,10MM DIA 275VRMS
IDR35,557.71Pack (1 Pack of 5) -
METAL-OXIDE VARISTOR 1200VRMS LA
IDR186,074.86Pack (1 Pack of 5) -
METAL-OXIDE VARISTOR 250VRMS LA
IDR62,829.11Pack (1 Pack of 5) -
METAL-OXIDE VARISTOR 420VRMS LA
IDR43,739.13Pack (1 Pack of 5) -
METAL-OXIDE VARISTOR 420VRMS LA
IDR77,408.82Pack (1 Pack of 5) -
METAL-OXIDE VARISTOR 575VRMS LA
IDR136,252.11Pack (1 Pack of 5) -
METAL-OXIDE VARISTOR,1000VRMS ERZV14D182
IDR0.00 -
METAL-OXIDE VARISTOR,150VRMS ERZV07D241
IDR0.00 -
METAL-OXIDE VARISTOR,275V,360J,DIA 35MM
IDR335,438.22 -
METAL-OXIDE VARISTOR,352V,450J,DIA 35MM
IDR496,549.26 -
METAL-OXIDE VARISTOR,460V,1100J,61X50MM
IDR1,029,914.91 -
METAL-OXIDE VARISTOR,460V,590J,DIA 40MM
IDR377,394.22 -
METAL-OXIDE VARISTOR,484V,550J,DIA 35MM
IDR482,284.22 -
METAL-OXIDE VARISTOR,484V,650J,DIA 40MM
IDR468,124.07 -
MINIATURE NTC S861 THERMISTOR,3K
IDR29,683.87 -
MOTORISED SLIDE POTENTIOMETER 10K 20%
IDR355,681.99 -
MOV 14VAC/18VDC 250A 26V RADIAL
IDR126,916.90Pack (1 Pack of 25) -
MOV 250VAC/330VDC 6500A 429V RADIAL
IDR98,491.71Pack (1 Pack of 10) -
MOV 4VAC/5.5VDC 100A 11V RADIAL
IDR182,823.27Pack (1 Pack of 25) -
MOV 4VAC/5.5VDC 250A 11V RADIAL
IDR70,276.30Pack (1 Pack of 10) -
Murata 4.7Ω 1100mW PTC Thermistor, 9.5 (Dia.) x 4mm
IDR97,547.70Bag (1 Bag of 5) -
NATURAL FINISH ALUMINIUM KNOB,16MM DIA
IDR76,255.03