Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
KNOB,PHENOLIC,1.380IN.,0.25IN.
IDR71,744.76 -
RS PRO 13mm Black Potentiometer Knob for 6.4mm Shaft D Shaped
IDR49,298.30Pack (1 Pack of 10) -
LINEAR CONDUCTIVE PLASTIC POT,10K 16MM
IDR134,573.87 -
LINEAR CONDUCTIVE PLASTIC POT,2.5K 16MM
IDR145,167.76 -
LINEAR CONDUCTIVE PLASTIC POT,25K 16MM
IDR143,174.85 -
LINEAR CONDUCTIVE PLASTIC POT,5K 16MM
IDR134,573.87 -
LINEAR DISPLACEMENT SENSOR 0.31M 10KOHM
IDR6,022,154.46 -
LINEAR DISPLACEMENT SENSOR 1.25M 10KOHM
IDR6,732,469.54 -
LINEAR DISPLACEMENT SENSOR 1.25M 10KOHM
IDR5,018,357.16 -
LINEAR MOTION POTENTIOMETER CP 50MM 5K
IDR2,180,453.32 -
LINEAR POSITION RESISTIVE SENSOR,5KOHM
IDR1,341,647.99 -
LINED 6.4MM SHAFT COLLET KNOB,14.5MM DIA
IDR88,107.60 -
LINED 6MM SHAFT COLLET KNOB,14.5MM DIA
IDR88,107.60 -
LOG CARBON POTENTIOMETER 1K 0.20W 20%
IDR104,470.44 -
LOGARITHMIC PLASTIC POT,10K 16MM
IDR121,252.84 -
LOW PROFILE CONTROL KNOB,1/2IN CAP
IDR0.00Pack (1 Pack of 5) -
-15.00%
LOW PROFILE CONTROL KNOB,3/4IN CAP
IDR320,648.73IDR236,317.17Pack (1 Pack of 5) -
MATT BLACK PLASTIC MOULDED PUSH-ON KNOB
IDR90,310.29Pack (1 Pack of 10) -
MATT BLK PLASTIC MOULDED GRUB-SCREW KNOB
IDR226,142.84Pack (1 Pack of 10) -
MCU 1 TURN CERMET TRACK POT,10K LIN 21MM
IDR409,700.34 -
TE Connectivity 22Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692044
IDR572,804.29 -
MCU 1 TURN CERMET TRACK POT,2K2 LIN 21MM
IDR405,085.18 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692040
IDR350,017.93 -
MCU 1 TURN CERMET TRACK POT,4K7 LIN 21MM
IDR386,519.65