Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
DIAL - 46MM, 0-20 TURNS COUNTING
IDR391,134.81 -
DIAL 15 TURNS SATIN CHROME 6,35MM
IDR437,705.97 -
TT Electronics/BI Turns Counting Dial for 1/4 in Shaft, 2696
IDR216,073.40 -
DO-35 NTC AXIAL LEAD THERMISTOR,10K
IDR188,172.66Pack (1 Pack of 5) -
DO-35 NTC AXIAL LEAD THERMISTOR,20K
IDR187,228.65Pack (1 Pack of 5) -
DO-35 NTC AXIAL LEAD THERMISTOR,50K
IDR187,228.65Pack (1 Pack of 5) -
DUAL MOV DIN-RAIL SUPPRESSOR, 240VAC
IDR938,450.83 -
DUAL POT. 10K HORIZONTAL 15MM, VOL, 15A
IDR71,115.42 -
ENCODER KNOB 35GM GREY 6MM SCREW FIX
IDR150,726.93 -
ENCODER KNOB BLACK 6MM SPLINED
IDR41,221.77 -
ENCODER KNOB WHITE 6MM SP
IDR41,221.77 -
ERZE VARISTOR VOLTAGE 1MA 1100V MAX ACRM
IDR146,006.88Pack (1 Pack of 5) -
ERZE VARISTOR VOLTAGE 1MA 330V MAX.ACRMS
IDR125,343.55Pack (1 Pack of 10) -
ERZE VARISTOR VOLTAGE 1MA 390V MAX ACRMS
IDR130,588.05Bag (1 Bag of 10) -
ERZE VARISTOR VOLTAGE 1MA 560V MAX ACRMS
IDR150,517.15Pack (1 Pack of 10) -
ERZE VARISTOR VOLTAGE 1MA 620V MAX ACRMS
IDR150,936.71Pack (1 Pack of 10) -
FIGURE DIAL FOR KNOB,15MM 1-12 AT 30DEG
IDR175,795.64Pack (1 Pack of 10) -
FIGURE DIAL FOR KNOB,21MM 0-11 AT 30DEG
IDR217,961.42Pack (1 Pack of 10) -
FIGURE DIAL FOR KNOB,29MM 300DEG SPIRAL
IDR204,745.28Pack (1 Pack of 10) -
GREEN PUSH ON KNOB,11MM DIA 6MM D SHAFT
IDR55,067.25Pack (1 Pack of 5) -
GREEN PUSH ON KNOB,6MM SPLINED SHAFT
IDR55,801.48Pack (1 Pack of 5) -
RS PRO 11.6mm Black, Grey Potentiometer Knob for 3.175mm Shaft Splined
IDR153,768.74Pack (1 Pack of 5) -
GREY CAP KNOB,16.2MM DIA 6MM SHAFT
IDR174,746.74Pack (1 Pack of 5) -
GREY CAP KNOB,21MM DIA 0.25IN SHAFT
IDR194,885.62Pack (1 Pack of 5)