Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
10 TURN BLACK DIAL,25.4MM LX25.4MM DIA
IDR1,176,760.91 -
10 TURN DIAL, 3 DIGIT, 6MM METRIC BORE
IDR1,169,208.83 -
10 TURN DIGITAL CIRCULAR DIAL,30.6MM DIA
IDR20,153,145.04Box (1 Box of 10) -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
IDR2,426,105.70 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
IDR1,535,589.60 -
10 TURN SILVER DIGITAL DIAL,44.5X25.4MM
IDR7,840,947.06Box (1 Box of 10) -
10 TURN SILVER DIGITAL DIAL,44.5X25.4MM
IDR1,142,566.77 -
11 TURN DIAL POTENTIOMETER,46MM DIA
IDR569,028.25 -
11 TURN SILVER DIAL,21MM LX25.4MM DIA
IDR855,063.28 -
12MM 500MW PCB POT,DUAL 1K LIN
IDR430,363.67 -
12MM CARBON POTENTIOMETER LINEAR 10K 20%
IDR24,858.93 -
140-0-0 1 TURN WIREWOUND POT,1K 13MM
IDR2,756,194.53 -
149 1SECTION CERMET POT ROTARYSWITCH,10K
IDR620,319.46 -
149 1SECTION CERMET POT ROTARYSWITCH,5K
IDR527,072.25 -
149 1SECTION CERMET POT SINGLESHAFT 10K
IDR248,903.97 -
149 1SECTION CERMET POT SINGLESHAFT 1K
IDR248,903.97 -
149 1SECTION CERMET POT SINGLESHAFT 250K
IDR250,057.76 -
149 1SECTION CERMET POT SINGLESHAFT 500R
IDR248,903.97 -
149 1SECTION CERMET POT SINGLESHAFT 50K
IDR264,637.47 -
149 2SECTION CERMET POT SINGLESHAFT 10K
IDR412,951.93 -
149 2SECTION CERMET POT SINGLESHAFT 5K
IDR414,944.84 -
15 TURN DIAL,46.02MM DIA,6MM METRIC BORE
IDR1,013,866.74 -
15 TURN SILVER DIAL,25.4MM LX46MM DIA
IDR713,671.56 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
IDR847,616.09