Surge Suppressor Units
Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.How do surge suppressor units work?Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.Types of surge suppressor unitsSurge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:A coaxial surge suppressor is used with coaxial cableA category 6 surge suppressor is used with category 6 cables
-
Mersen, STPT2 Surge Protection Device 1060 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
IDR3,630,452.68 -
STPT2-40K275V-1P
IDR869,852.77 -
SURGE ARRESTER TYPE 3 SPN SPD +ALARM 25A
IDR2,242,967.76 -
SURGE ARRESTER TYPE 3 TPN SPD
IDR5,332,292.93 -
SURGE SUPPRESSOR DIN RAID PUSH FIT PLT-S
IDR3,291,343.31 -
Phoenix Contact, PLT-SEC-T3-230-FM-UT Surge Protection Device 240 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
IDR2,909,858.38 -
TRANSIENT VOLTAGE PROTECTOR,5A
IDR2,785,353.95 -
-10.00%
TWISTED-PAIR SUPPRESSOR 15V,ESP 15D
IDR2,262,267.52IDR1,878,789.68 -
TWISTED-PAIR SUPPRESSOR 30V,ESP 30E
IDR3,162,223.72 -
TWISTED-PAIR SUPPRESSOR 50V,ESP 50D
IDR2,563,092.04 -
TYPE 1+2+3 MAINS 1P SURGE UNIT
IDR9,240,179.66 -
WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector
IDR17,783,575.05 -
TYPE 2 230/400V SPD FOR 3 POLE TNC/S
IDR4,076,235.18 -
TYPE 2 DEVICE 40 KA PER MODE 230V SP&N
IDR4,560,617.20 -
TYPE 2 SURGE PROTECTOR PLUG 230VAC
IDR1,664,918.97 -
ULTRA-SLIM SURGE PROTECTOR,32V 0.4A
IDR4,139,588.74 -
VOLTAGE SUPPRESSION UNIT 3P+N 275V 4W
IDR518,576.16