Surge Suppressor Units
Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.How do surge suppressor units work?Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.Types of surge suppressor unitsSurge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:A coaxial surge suppressor is used with coaxial cableA category 6 surge suppressor is used with category 6 cables
-
1 PHASE MOTOR SUPPRESSION UNIT
IDR299,041.39 -
2 POLE 90V GAS ARRESTOR,GDT, 20KA/20A
IDR33,459.91 -
2 POLE SURGE ARRESTOR 110VDC 40KA
IDR1,705,721.18 -
2 POLE SURGE ARRESTOR 230V 100KA
IDR3,538,569.04 -
2 POLE SURGE ARRESTOR 230V 50KA
IDR2,941,640.05 -
2 POLE SURGE ARRESTOR 75VDC 40KA
IDR1,763,200.90 -
2 WIRE RS485 SIGNAL LINE SURGE UNIT
IDR3,375,779.76 -
3 PHASE MOTOR SUPPRESSION UNIT
IDR740,838.07 -
CAT-6 ETHERNET SURGE UNIT
IDR6,462,482.68 -
CONTACT SUPPRESSOR LEADED 100NF 120R
IDR338,165.36Pack (1 Pack of 5) -
DIN RAIL 3PH DELTA 100NF 100R 500VAC
IDR256,141.38 -
RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
IDR4,167,069.92 -
RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
IDR3,642,200.36 -
DIN RAIL,SINGLE,100NF 100R 500VAC
IDR206,213.74 -
DUAL SIGNAL SURGE PROTECTOR DEVICE 24VDC
IDR1,404,581.99 -
GAS CAPSULE,LIGHTNING PROTECTOR, 230V
IDR469,802.31 -
IN-LINE MAINS SURGE UNIT, BOXED, 16A
IDR5,482,810.08 -
LEADED GDT EC600X
IDR107,092.69Pack (1 Pack of 5) -
N TYPE, DC-6GHZ LIGHTNING PROTECTOR
IDR6,352,977.52 -
N TYPE, DC-6GHZ LIGHTNING PROTECTOR
IDR3,802,367.39 -
OVER/UNDER VOLTAGE SURGE PROTECTOR,13A
IDR1,104,806.37 -
OVER/UNDER VOLTAGE SURGE PROTECTOR,30A
IDR1,544,819.92 -
POLE SURGE ARRESTOR 230V 100KA
IDR1,477,795.21 -
SINGLE SUPPRESSOR 330NF/33OHMS 500VAC
IDR480,291.31