Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
LOW PROFILE EQUIPMENT FILTER,3A
IDR710,629.75 -
LOW PROFILE EQUIPMENT FILTER,6A
IDR710,629.75 -
NOISE FILTER, 10A, 3.7 MH,0.47 UF,4700PF
IDR413,581.27 -
NOISE FILTER, 30A, 0.42MH, 0.47UF
IDR739,369.61 -
NOISE FILTER; DIN RAIL: 10A, 3.7 MH
IDR506,933.37 -
PCB MOUNT EQUIPMENT FILTER,25X25MM 3A
IDR379,701.80 -
POWER ENT MODULE FILTER 10A 120V P SERIE
IDR525,184.23 -
POWER ENT MODULE FILTER 10A 120V P SERIE
IDR7,358,243.28Box (1 Box of 16) -
POWER ENTRY MOD 6A P SERIES PANEL SNAP I
IDR5,943,906.52Box (1 Box of 16) -
POWER LINE FILTER 10A 250V 1 PHASE W SER
IDR662,904.80 -
POWER LINE FILTER 20A 250V 1 PH CHASS MN
IDR1,165,432.79 -
POWER LINE FILTER 20A FASTON FLANGE MOUN
IDR4,277,833.76Box (1 Box of 12) -
EPCOS, B84115E 3A 250 V ac/dc 50/60Hz Power Line Filter, Tab, Single Phase
IDR899,641.53 -
POWER LINE FILTER 3A 250V W SERIES 1 PHA
IDR620,739.02 -
POWER LINE FILTER T SERIES 20A 250V CHAS
IDR4,528,835.53Box (1 Box of 4) -
POWER SUPPLY; NOISE FILTER
IDR635,318.73 -
RFI FILTER GENERAL PURPOSE 1A LOW LEAK
IDR255,826.71 -
RFI FILTER 10A 250VAC SINGLE STAGE
IDR712,937.33 -
RFI FILTER 10A 250VAC TWO STAGE
IDR641,192.57 -
RFI FILTER;3-PHASE WYE 6A
IDR479,242.41 -
SINGLE-PHASE CHASSIS-MOUNT FILTER,25A
IDR1,240,534.03 -
SINGLE-PHASE CHASSIS-MOUNT FILTER,32A
IDR1,468,669.78 -
SINGLE-PHASE CHASSIS-MOUNT FILTER,45A
IDR1,699,322.89 -
SINGLE-PHASE CHASSIS-MOUNT FILTER,80A
IDR3,029,223.20