Ferrite Beads, Rings & Sleeves
Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.How do the ferrite beads work?The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.Ferrite Beads come in two categories:High-Q Beads – typically used as resonators and must not be used in power isolation circuitsLow-Q Beads – these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heatWhat to consider when choosing Ferrite Beads?Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the deviceThe ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitorsApplying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transientsWhere are Ferrite Beads used?Eliminating high-frequency EMI noise on any circuit designElectronic devices such as mobile phonesComputers and laptopsTV tunersAudio PlayersDVD’sGaming Systems
-
RS PRO Openable Ferrite Clamp, 29 Dia. x 33mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,
IDR104,155.77Pack (1 Pack of 2) -
RS PRO Openable Ferrite Clamp, 15 Dia. x 25.2mm, For Computer Peripherals, Digital TV, Internal & External Power
IDR136,566.78Pack (1 Pack of 2) -
RS PRO Openable Ferrite Clamp, 15 x 23 x 14mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,
IDR74,262.12Pack (1 Pack of 2) -
RS PRO Openable Ferrite Clamp, 16.5 Dia. x 29.5mm, For Computer Peripherals, Digital TV, Internal & External Power
IDR85,590.24Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 5MM CABLE
IDR83,177.77Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 6.5MM CABLE
IDR107,407.36Pack (1 Pack of 2) -
RS PRO Openable Ferrite Clamp, 21 Dia. x 39mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,
IDR128,490.25Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 7MM CABLE
IDR91,988.53Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 8.1MM CABLE
IDR88,736.94Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 9.3MM CABLE
IDR142,965.07Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 9MM CABLE
IDR89,051.61Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 9MM CABLE
IDR91,988.53Pack (1 Pack of 2) -
MULTILAYER CHIP BEAD 0603 1K0 600MA
IDR198,346.99Pack (1 Pack of 100) -
RECT SNAPFIX CABLE FERRITE,12.5-13MM DIA
IDR305,020.12 -
EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
IDR51,710.77Bag (1 Bag of 5) -
RING CORE R 58.3X40.8X17.6 N30 5400NH
IDR190,060.68 -
ROUNDCABLE SNAP-IT CORE,225OHM 10MM DIA
IDR59,997.08 -
ROUNDCABLE SNAP-IT CORE,280OHM 5.3MM DIA
IDR5,364,179.49Box (1 Box of 294) -
ROUNDCABLE SNAP-IT CORE,300OHM 25MM DIA
IDR230,128.66 -
ROUNDCABLE SNAP-IT CORE250OHM 12.7MM DIA
IDR61,045.98 -
STAR-BUENO SNAP FERRITE 2.5-5.0MM 150OHM
IDR75,206.13 -
Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
IDR87,163.59 -
STAR-CLIP FIXATION FOR SNAP FERRITES
IDR29,788.76 -
STAR-FIX LFS SNAP FERRITE 8.5-12.5MM
IDR204,430.61